Inverter Drives

Inverter drives, also known as variable frequency drives (VFDs), are essential components in modern industrial and commercial applications. These intelligent devices provide precise control over motor speed and torque, offering a multitude of benefits. Inverter drives improve energy efficiency by allowing motors to operate at optimal speeds, resulting in significant energy savings. They also en...

Showing 1-20 of 3326 products

Filter

Sort

Filter

Sort

RS PRO Inverter Drive, 1.5 kW, 1 Phase, 230 V ac, 15.5 A
RS Stock No.: 122-3413Brand: RS PRO

AED 902.42

Each (ex VAT)

Add to basket
RS Pro
1.5 kW
1
230 V ac
15.5 A
AC Motors
RS510
RS485
IP20
0.01 → 599Hz
No
-
DIN Rail
Yes
Yes
150mm
144mm
Motor Control
-
-
118mm
-
RS PRO Inverter Drive, 0.4 kW, 1 Phase, 230 V ac, 7.2 A
RS Stock No.: 122-3410Brand: RS PRO

AED 615.20

Each (ex VAT)

Add to basket
RS Pro
0.4 kW
1
230 V ac
7.2 A
AC Motors
RS510
RS485
IP20
0.01 → 599Hz
No
-
DIN Rail
Yes
Yes
141mm
141mm
Motor Control
-
-
72mm
-
RS PRO Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 11 A
RS Stock No.: 122-3411Brand: RS PRO

AED 699.51

Each (ex VAT)

Add to basket
RS Pro
0.75 kW
1
230 V ac
11 A
AC Motors
RS510
RS485
IP20
0.01 → 599Hz
No
-
DIN Rail
Yes
Yes
141mm
141mm
Motor Control
-
-
72mm
-

AED 1,134.84

Each (ex VAT)

Add to basket
RS Pro
0.75 kW
3
380 → 480 V ac
4.2 A
Wide Range of Drive Applications
RS510
BACnet, Modbus, RS485
IP20
599Hz
No
Vector Control
DIN Rail
Yes
Yes
144mm
150mm
Motor Control
-
-
118mm
PTC
RS PRO Inverter Drive, 1.5 kW, 3 Phase, 380 → 480 V ac, 5.6 A
RS Stock No.: 174-8217Brand: RS PRO

AED 1,181.62

Each (ex VAT)

Add to basket
RS Pro
1.5 kW
3
380 → 480 V ac
5.6 A
Wide Range of Drive Applications
-
BACnet, Modbus, RS485
IP20
599Hz
No
Vector Control
-
Yes
Yes
144mm
150mm
-
-
-
118mm
PTC
RS PRO Inverter Drive, 11 kW, 3 Phase, 380 → 480 V ac, 26.4 A
RS Stock No.: 174-8222Brand: RS PRO

AED 3,430.93

Each (ex VAT)

Add to basket
RS Pro
11 kW
3
380 → 480 V ac
26.4 A
Wide Range of Drive Applications
RS510
BACnet, Modbus, RS485
IP20
599Hz
No
Vector Control
-
Yes
Yes
273mm
190mm
Motor Control
-
-
187mm
PTC
RS PRO Inverter Drive, 2.2 kW, 1 Phase, 230 V ac, 21 A
RS Stock No.: 122-3414Brand: RS PRO

AED 993.09

Each (ex VAT)

Add to basket
RS Pro
2.2 kW
1
230 V ac
21 A
AC Motors
RS510
RS485
IP20
0.01 → 599Hz
-
-
DIN Rail
Yes
Yes
150mm
144mm
Motor Control
-
-
118mm
-
RS PRO Inverter Drive, 2.2 kW, 3 Phase, 380 → 480 V ac, 7.3 A
RS Stock No.: 174-8218Brand: RS PRO

AED 1,314.70

Each (ex VAT)

Add to basket
RS Pro
2.2 kW
3
380 → 480 V ac
7.3 A
Wide Range of Drive Applications
RS510
BACnet, Modbus, RS485
IP20
599Hz
No
Vector Control
DIN Rail
Yes
Yes
144mm
150mm
Motor Control
-
-
118mm
PTC

AED 1,862.33

Each (ex VAT)

Add to basket
RS Pro
3.7 kW
3
380 → 480 V ac
10.1 A
Wide Range of Drive Applications
-
BACnet, Modbus, RS485
IP20
599Hz
No
Vector Control
-
Yes
Yes
197mm
148mm
-
-
-
129mm
PTC

AED 2,590.82

Each (ex VAT)

Add to basket
RS Pro
5.5 kW
3
380 → 480 V ac
14.3 A
Wide Range of Drive Applications
-
BACnet, Modbus, RS485
IP20
599Hz
No
Vector Control
-
Yes
Yes
197mm
148mm
-
-
-
129mm
PTC

AED 3,052.30

Each (ex VAT)

Add to basket
RS Pro
7.5 kW
3
380 → 480 V ac
19.3 A
Wide Range of Drive Applications
-
BACnet, Modbus, RS485
IP20
599Hz
No
Vector Control
-
Yes
Yes
273mm
190mm
-
-
-
187mm
PTC
Lovato Variable Speed Drive, 0.37 kW, 3 Phase, 400-480 V, 1.3 A, VLB Series
RS Stock No.: 276-5693Brand: LovatoManufacturers Part No.: VLB30004A480

AED 1,668.92

Each (ex VAT)

Add to basket
Lovato
0.37 kW
3
400-480 V
1.3 A
Motors
VLB
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Lovato Variable Speed Drive, 0.75 kW, 3 Phase, 400-480 V, 2.4 A, VLB Series
RS Stock No.: 276-5694Brand: LovatoManufacturers Part No.: VLB30007A480

AED 1,716.28

Each (ex VAT)

Add to basket
Lovato
0.75 kW
3
400-480 V
2.4 A
Motors
VLB
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Lovato Variable Speed Drive, 1.5 kW, 3 Phase, 400-480 V, 3.9 A, VLB Series
RS Stock No.: 276-5695Brand: LovatoManufacturers Part No.: VLB30015A480

AED 1,842.17

Each (ex VAT)

Add to basket
Lovato
1.5 kW
3
400-480 V
3.9 A
Motors
VLB
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Lovato Variable Speed Drive, 11 kW, 3 Phase, 400-480 V, 23.5 A, VLB Series
RS Stock No.: 276-5700Brand: LovatoManufacturers Part No.: VLB30110A480

AED 6,754.76

Each (ex VAT)

Add to basket
Lovato
11 kW
3
400-480 V
23.5 A
Motors
VLB
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Lovato Variable Speed Drive, 15 kW, 3 Phase, 400-480 V, 32 A, VLB Series
RS Stock No.: 276-5701Brand: LovatoManufacturers Part No.: VLB30150A480

AED 8,612.57

Each (ex VAT)

Add to basket
Lovato
15 kW
3
400-480 V
32 A
Motors
VLB
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Lovato Variable Speed Drive, 18.5 kW, 3 Phase, 400-480 V, 40 A, VLB Series
RS Stock No.: 276-5702Brand: LovatoManufacturers Part No.: VLB30185A480

AED 11,005.89

Each (ex VAT)

Add to basket
Lovato
18.5 kW
3
400-480 V
40 A
Motors
VLB
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Lovato Variable Speed Drive, 2.2 kW, 3 Phase, 400-480 V, 5.6 A, VLB Series
RS Stock No.: 276-5696Brand: LovatoManufacturers Part No.: VLB30022A480

AED 2,109.76

Each (ex VAT)

Add to basket
Lovato
2.2 kW
3
400-480 V
5.6 A
Motors
VLB
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Lovato Variable Speed Drive, 22 kW, 3 Phase, 400-480 V, 47 A, VLB Series
RS Stock No.: 276-5703Brand: LovatoManufacturers Part No.: VLB30220A480

AED 13,257.62

Each (ex VAT)

Add to basket
Lovato
22 kW
3
400-480 V
47 A
Motors
VLB
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Lovato Variable Speed Drive, 30 kW, 3 Phase, 400-480 V, 61 A, VLB Series
RS Stock No.: 276-5704Brand: LovatoManufacturers Part No.: VLB30300A480

AED 16,642.82

Each (ex VAT)

Add to basket
Lovato
30 kW
3
400-480 V
61 A
Motors
VLB
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

...