Twinaxial Cable

Twinaxial (or sometimes referred to as "Twinax") is a communication transmission cable similar to a coaxial cable. Instead of one inner conductor, it has two centre copper insulated wire conductors. The two centre conductors are enclosed by a shielding spacer, which, in turn, is enclosed by a tubular outer conductor, this is typically a wire metal braid, foil or sometimes both. The assembly is ...

Showing 1-11 of 11 products

Filter

Sort

Filter

Sort

Belden Aluminum-Lined Polyester Foil, Tinned Copper Braided Shield Blue Twinaxial Cable, 6.05mm OD 305m, 9463 series,
RS Stock No.: 136-6349Brand: BeldenManufacturers Part No.: 9463 J221000

AED 6,854.40

1 Reel of 305 Metres (ex VAT)

Add to basket
Belden
Flame Retardant
Polyvinyl Chloride PVC
Blue
305m
78 Ω
52.496 dB/100m @ 400 MHz
PE
Eca
6.05mm
64.6357 pF/m
-40°C
+80°C
-
66%
Stranded
Twinaxial
Copper
9463
7/28 AWG
7
28 AWG
-
Aluminum-Lined Polyester Foil, Tinned Copper Braided Shield
Belden Shielded Blue Twinaxial Cable, 6.4mm OD 305m, 78 Ω impedance
RS Stock No.: 382-7274Brand: BeldenManufacturers Part No.: 9463NH.00305

AED 7,206.52

1 Reel of 304 Metres (ex VAT)

Add to basket
Belden
Flame Retardant
Low Smoke Zero Halogen (LSZH)
Blue
305m
78 Ω
16.4 dB/100m @ 50MHz, 24.6 dB/100m @ 100MHz, 36.1 dB/100m @ 200MHz, 52.5 dB/100m @ 400MHz
PE
Eca
6.4mm
116 pF/m
-15°C
+80°C
Unscreened
66%
Stranded
Coaxial
Tinned Copper
-
7/28 AWG
7
28 AWG
Euroclass Eca
Shielded
Belden Black Twinaxial Cable, 8.38mm OD 152m, 100 Ω impedance
RS Stock No.: 382-548Brand: BeldenManufacturers Part No.: 9207 010U500

AED 4,191.76

1 Box of 152 Metres (ex VAT)

Add to basket
Belden
-
Polyvinyl Chloride PVC
Black
152m
100 Ω
10.2 dB/100ft @ 400MHz, 2.8 dB/100ft @ 50MHz, 4.1 dB/100ft @ 100MHz, 6.4 dB/100ft @ 200MHz
PE
Eca
8.38mm
75.44 pF/m
-30°C
+75°C
Unscreened
66%
Stranded
Coaxial
Bare Copper, Tinned Copper
-
7/28
7
28 AWG
Euroclass Eca
-
Belden Shielded Black Twinaxial Cable, 8.7mm OD 305m, 100 Ω impedance
RS Stock No.: 382-7268Brand: BeldenManufacturers Part No.: 9207NH.00305

AED 8,375.48

1 Box of 304 Metres (ex VAT)

Add to basket
Belden
-
Low Smoke Zero Halogen (LSZH)
Black
305m
100 Ω
13.5 dB/100m @ 100MHz, 21 dB/100m @ 200MHz, 33.5 dB/100m @ 400MHz, 9.2 dB/100m @ 50MHz
PE
Eca
8.7mm
75.5 pF/m
-15°C
+80°C
Unscreened
66%
Stranded
Coaxial
Tinned Copper
-
7/28 AWG
7
28 AWG
Euroclass Eca
Shielded
Belden Blue Twinaxial Cable, 6.17mm OD 152m, 9463 series, 78 Ω impedance
RS Stock No.: 331-8865Brand: BeldenManufacturers Part No.: YE00447+01152

AED 3,834.86

1 Reel of 152 Metres (ex VAT)

Add to basket
Belden
-
Polyvinyl Chloride PVC
Blue
152m
78 Ω
16.4 @ 50MHz, 24.6 @ 100MHz, 36.1 @ 200MHz, 52.5 @ 400MHz
PE
Eca
6.17mm
64.6 pF/m
-40°C
+80°C
Unscreened
66%
Stranded
Coaxial
Tinned Copper
9463
7/28 AWG
7
28 AWG
Euroclass Eca
-
Belden Blue Twinaxial Cable, 6.2mm OD 152m, 9272 series, 78 Ω impedance
RS Stock No.: 382-554Brand: BeldenManufacturers Part No.: 9272 006U500

AED 5,203.38

1 Box of 152 Metres (ex VAT)

Add to basket
Belden
Low Smoke Zero Halogen (LSZH)
Polyvinyl Chloride PVC
Blue
152m
78 Ω
11 dB/100ft @ 200MHz, 16 dB/100ft @ 400MHz, 5 dB/100ft @ 50MHz, 7.5 dB/100ft @ 100MHz
PE
Eca
6.2mm
64.616 pF/m
-20°C
+60°C
Screened
66%
Stranded
Coaxial
Tinned Copper
9272
7/28
7
20 AWG
Euroclass Eca
-
Belden Tinned Copper Braid Yellow Triax cable, 6.12mm OD 152m, 9222 series, 50 Ω impedance
RS Stock No.: 136-6347Brand: BeldenManufacturers Part No.: 9222 004500

AED 6,588.33

1 Reel of 152 Metres (ex VAT)

Add to basket
Belden
-
Polyvinyl Chloride PVC
Yellow
152m
50 Ω
78.744 dB/100m @ 1000 MHz
PE
Fca
6.12mm
101.055 pF/m
-40°C
+75°C
-
66%
Stranded
Twinaxial
Copper
9222
7/28 AWG
7
28 AWG
CA Prop 65 (CJ for Wire & Cable), EU CE Mark, EU Directive 2000/53/EC (ELV), EU Directive 2002/96/EC (WEEE), EU Directive 2003/11/EC (BFR)
Tinned Copper Braid
Alpha Wire Foil/Braid Shield Blue Twinaxial Cable, 8.23mm OD 30m, Alpha Essentials series, 78 Ω impedance
RS Stock No.: 749-1560Brand: Alpha WireManufacturers Part No.: 6450 BL005

AED 1,051.58

1 Reel of 30 Metres (ex VAT)

Add to basket
Alpha Wire
-
Polyvinyl Chloride PVC
Blue
30m
78 Ω
10.7 dB/100ft @ 400 MHz, 3.8 dB/100ft @ 50 MHz, 5.4 dB/100ft @ 100 MHz, 7.6 dB/100ft @ 200 MHz
PP
-
8.23mm
63.96 pF/m
-40°C
+75°C
Screened
0.65
Stranded
Twinaxial
Tinned Copper
Alpha Essentials
7/0.4 mm
7
0.4 mm
CE, CSA, UL
Foil/Braid Shield
Belden Black Twinaxial Cable, 11.18mm OD 152m, 124 Ω impedance
RS Stock No.: 331-8859Brand: BeldenManufacturers Part No.: 9860 010500

AED 10,161.85

1 Reel of 152 Metres (ex VAT)

Add to basket
Belden
Flame Retardant
Polyvinyl Chloride PVC
Black
152m
124 Ω
20.342 dB/100m @ 400 MHz
Foam PE
Eca
11.18mm
63.323 pF/m
-20°C
+60°C
Screened
78%
Solid
Twinaxial
Bare Copper
-
1/16 AWG
1
16 AWG
Euroclass Eca
-
Belden Blue Twinaxial Cable, 6.1mm OD 30m, 9271 series, 124 Ω impedance
RS Stock No.: 382-7145Brand: BeldenManufacturers Part No.: 9271 006100

AED 696.41

1 Reel of 30 Metres (ex VAT)

Add to basket
Belden
-
Polyvinyl Chloride PVC
Blue
30m
124 Ω
3.6 dB/100ft @ 50MHz, 5 dB/100ft @ 100MHz, 6.9 dB/100ft @ 200MHz, 9.6 dB/100ft @ 400MHz
PE
Eca
6.1mm
72.16 pF/m
-20°C
+60°C
Unscreened
66%
Stranded
Twinaxial
Tinned Copper
9271
7/33 AWG
7
33 AWG
Euroclass Eca
-
Belden Copper Braid Yellow Triax cable, 6.12mm OD 30m, 9222 series, 50 Ω impedance
RS Stock No.: 382-7117Brand: BeldenManufacturers Part No.: 9222 004100

AED 1,300.32

1 Reel of 30 Metres (ex VAT)

Add to basket
Belden
-
Polyvinyl Chloride PVC
Yellow
30m
50 Ω
14 dB/100ft @ 500MHz, 18 dB/100ft @ 700MHz, 22 dB/100ft @ 900MHz, 24 dB/100ft @ 1GHz
PE
Fca
6.12mm
101.024 pF/m
-40°C
+75°C
-
66%
Stranded
Coaxial
Tinned Copper
9222
7/28 AWG
7
28 AWG
Euroclass Fca
Copper Braid