Braided Wire

p>Braided wire refers to an electrical conductor or cable made by weaving or intertwining multiple strands or wires of a conductive material, typically copper, aluminum, or another metal. The braided construction provides several benefits, including flexibility, increased surface area, and improved mechanical strength. Braided wires come in various configurations and are used in a wide range of el...

Showing 1-20 of 111 products

Filter

Sort

Filter

Sort

RS PRO Braided Wire 30 A, 4 x 0.8 mm, 25m BS4109
RS Stock No.: 358-012Brand: RS PRO

AED 205.38

1 Reel of 25 Metres (ex VAT)

Add to basket
RS Pro
-
4 x 0.8 mm
Tinned Copper
1.7 mm²
30 A
25m
10.44 Ω/km
-
Single Core
BS4109
-
-
RS PRO Braided Wire 10 A, 1.9 x 0.6 mm, 25m BS4109
RS Stock No.: 358-006Brand: RS PRO

AED 124.06

1 Reel of 25 Metres (ex VAT)

Add to basket
RS Pro
-
1.9 x 0.6 mm
Tinned Copper
0.5 mm²
10 A
25m
35 Ω/km
-
Single Core
BS4109
-
-
RS PRO Braided Wire 63 A, 10 x 2 mm, 25m BS4109
RS Stock No.: 365-543Brand: RS PRO

AED 806.14

1 Reel of 25 Metres (ex VAT)

Add to basket
RS Pro
-
10 x 2 mm
Tinned Copper
7.5 mm²
63 A
25m
2.349 Ω/km
-
Single Core
BS4109
-
-
RS PRO Braided Wire 90 A, 24 x 12 x 0.20 mm, 25m BS4109
RS Stock No.: 365-559Brand: RS PRO

AED 852.39

1 Reel of 25 Metres (ex VAT)

Add to basket
RS Pro
-
24 x 12 x 0.20 mm
Tinned Copper
9.05 mm²
90 A
25m
1.91 Ω/km
-
Single Core
BS4109
-
-

AED 42.26

Each (ex VAT)

Add to basket
RS Pro
-
24 x 20 x 0.2 mm
Tinned Copper
10.05 mm²
-
150mm
1762 Ω/km
M6
Single Core
BS EN 13602:2002, BS4109
-
-

AED 55.65

Each (ex VAT)

Add to basket
RS Pro
-
24 x 20 x 0.2 mm
Tinned Copper
15.08 mm²
-
0.25m
1174 Ω/km
M6
Single Core
BS EN 13602:2002, BS4109
-
-

AED 75.44

Each (ex VAT)

Add to basket
RS Pro
-
24 x 20 x 0.2 mm
Tinned Copper
15.08 mm²
-
0.4m
1174 Ω/km
M6
Single Core
BS EN 13602:2002, BS4109
-
-

AED 38.06

Each (ex VAT)

Add to basket
RS Pro
-
16 x 20 x 0.2 mm
Tinned Copper
10.05 mm²
-
0.15m
1762 Ω/km
M5
Single Core
BS EN 13602:2002, BS4109
-
-

AED 29.92

Each (ex VAT)

Add to basket
RS Pro
-
Dia 0.2 mm
Tinned Copper
-
-
0.2m
2349 Ω/km
M5
Earth Lead
BS EN 13602:2002, BS4109
-
-

AED 24.73

Each (ex VAT)

Add to basket
RS Pro
-
16 x 8 x 0.15 mm
Tinned Copper
2.26 mm²
-
0.2m
7830 Ω/km
M8
Single Core
BS EN 13602:2002, BS4109
-
-

AED 22.89

Each (ex VAT)

Add to basket
RS Pro
-
16 x 4 x 0.15 mm
Tinned Copper
1.13 mm²
-
0.15m
15.41 Ω/km
M3.5
Single Core
BS EN 13602:2002, BS4109
-
-

AED 27.46

Each (ex VAT)

Add to basket
RS Pro
-
16 x 20 x 0.2 mm
Tinned Copper
10.05 mm²
-
0.1m
1762 Ω/km
M5
Single Core
BS EN 13602:2002, BS4109
-
-

AED 41.58

Each (ex VAT)

Add to basket
RS Pro
-
16 x 20 x 0.2 mm
Tinned Copper
10.05 mm²
-
0.2m
1762 Ω/km
M5
Single Core
BS EN 13602:2002, BS4109
-
-

AED 105.58

Each (ex VAT)

Add to basket
RS Pro
-
2 x 24 x 16 x 0.2 mm
Tinned Copper
24.13 mm²
-
0.4m
0.722 Ω/km
M8
Single Core
BS EN 13602:2002, BS4109
-
-

AED 144.11

Each (ex VAT)

Add to basket
RS Pro
-
3 x 2 x 16 x 0.2 mm
Tinned Copper
36.19 mm²
-
0.5m
0.481 Ω/km
M8
Single Core
BS EN 13602:2002, BS4109
-
-

AED 29.19

Each (ex VAT)

Add to basket
RS Pro
-
24 x 11 x 0.2 mm
Tinned Copper
8.29 mm²
-
0.15m
2.1 Ω/km
M5
Single Core
BS EN 13602:2002, BS4109
-
-

AED 22.58

Each (ex VAT)

Add to basket
RS Pro
-
16 x 4 x 0.15 mm
Tinned Copper
1.13 mm²
-
0.1m
15.41 Ω/km
M3.5
Single Core
BS EN 13602:2002, BS4109
-
-

AED 6.04

Each (ex VAT)

Add to basket
RS Pro
-
16 x 4 x 0.15 mm
Tinned Copper
1.13 mm²
-
0.2m
15659 Ω/km
M3.5
Single Core
BS EN 13602:2002, BS4109
-
-
nVent ERIFLEX Braided Wire 120 A, 6.5 mm Stud Size, 100mm RoHS, UL
RS Stock No.: 277-6157Brand: nVent ERIFLEXManufacturers Part No.: 563540

AED 44.52

Each (In a Pack of 10) (ex VAT)

Add to basket
nVent ERIFLEX
-
-
Copper
16 mm²
120 A
100mm
-
6.5 mm
-
RoHS, UL
-
-
nVent ERIFLEX Braided Wire 120 A, 6.5 mm Stud Size, 150mm RoHS, UL
RS Stock No.: 277-6158Brand: nVent ERIFLEXManufacturers Part No.: 563550

AED 52.132

Each (In a Pack of 10) (ex VAT)

Add to basket
nVent ERIFLEX
-
-
Copper
16 mm²
120 A
150mm
-
6.5 mm
-
RoHS, UL
-
-