Signal Relays

Signal relays are a type of electrically operated mechanical switch. They are operated by electrical impulses with the primary function to open and close a circuit. Relays can also be referred to as industrial switches. There are 2 main types of relay category available, latching and non–latching relays.Relays are used within PCBs for switching purposes. Signal relays are designed for l...

Showing 1-20 of 751 products

Filter

Sort

Filter

Sort

AED 190.89

Each (In a Pack of 100) (ex VAT)

Add to basket
RS Pro
24V dc
4PDT
PCB Mount
3 A
-
3 A
3 A
3 A
250V ac
250V ac
220V dc
220V dc
DS
60 W
60 W
No
15mm
9.9mm
9.9mm
-
Through Hole
-
4
3A
720Ω
-
125VA
-
1kV rms
-
-
+70°C
-40°C
200mW
-
Gold Plated
-

AED 319.358

Each (In a Pack of 100) (ex VAT)

Add to basket
RS Pro
5V dc
4PDT
PCB Mount
1 A
-
1 A
1 A
1 A
250V
250V
220V
220V
Axicom P1
30 W
30 W
No
13mm
7.6mm
6.9mm
-
Through Hole
-
1
1A
2250Ω
-
60VA
-
-
-
-
+85°C
-40°C
280mW
-
Gold Plated, Rhodium Plated Palladium Nickel
-

AED 319.358

Each (In a Pack of 100) (ex VAT)

Add to basket
RS Pro
24V dc
4PDT
PCB Mount
-
-
-
-
2 A
-
250V
220V
-
TX
-
60 W
No
15mm
7.4mm
8.2mm
-
Through Hole
-
4
2A
1028Ω
-
62.5VA
-
2kV rms
-
-
+85°C
-40°C
140mW
-
Gold Plated
-

AED 491.35

Each (ex VAT)

Add to basket
RS Pro
24V dc
DPDT
PCB Mount
2 A
-
-
-
2 A
-
250V ac
220V dc
-
G6S
-
60 W
No
14.8mm
7.3mm
9.2mm
-
Surface Mount
-
2
2A
1028Ω
-
62.5VA
-
2kV ac
-
-
+85°C
-40°C
140mW
-
Gold Plated
-

AED 234.57

Each (In a Pack of 100) (ex VAT)

Add to basket
RS Pro
24V dc
DPDT
PCB Mount
3 A
-
-
-
3 A
-
250V
220V
-
DS
-
60 W
No
20mm
9.9mm
9.9mm
-
Through Hole
-
2
3A
2880Ω
-
125VA
-
1.5kV rms
-
-
+70°C
-40°C
200mW
-
Gold Plated
-

AED 190.89

Each (In a Pack of 100) (ex VAT)

Add to basket
RS Pro
5V dc
4PDT
PCB Mount
2 A
-
-
-
2 A
-
250V
220V
-
TQ2
-
60 W
No
14mm
11.5mm
5.6mm
-
Surface Mount
-
4
2A
178Ω
-
62.5VA
-
1.5kV rms
-
-
+85°C
-40°C
140mW
-
Gold Plated
-

AED 266.648

Each (In a Pack of 100) (ex VAT)

Add to basket
RS Pro
5V dc
DPDT
PCB Mount
3 A
-
-
-
3 A
-
250V ac
220V dc
-
DS
-
60 W
No
15mm
9.9mm
9.9mm
-
Through Hole
-
2
3A
360Ω
-
125VA
-
1.5kV rms
-
-
+70°C
-40°C
400mW
-
Gold Plated
-

AED 319.252

Each (In a Pack of 100) (ex VAT)

Add to basket
RS Pro
12V dc
4PDT
PCB Mount
-
-
-
-
2 A
-
250V
220V
-
TX2
-
60 W
No
15mm
9.4mm
8.4mm
-
Surface Mount
-
4
2A
178Ω
-
62.5VA
-
-
-
-
+85°C
-40°C
280mW
-
Gold Plated
-

AED 491.14

Each (ex VAT)

Add to basket
RS Pro
12V dc
DPDT
PCB Mount
-
-
-
-
2 A
-
-
220V dc
-
TX2
-
60 W
No
15mm
7.4mm
8.2mm
-
Surface Mount
-
-
2A
4114Ω
-
-
-
2kV rms
-
-
+85°C
-40°C
140mW
-
Gold Plated
-

AED 206.43

Each (ex VAT)

Add to basket
RS Pro
24V
SPDT
PCB Mount
1 A
-
-
-
1 A
-
250V
220V
-
Axicom P1
-
30 W
No
13mm
7.6mm
6.9mm
-
Through Hole
-
1
1A
370Ω
-
60VA
-
-
-
-
+85°C
-40°C
200mW
-
Gold Plated, Rhodium Plated Palladium Nickel
-

AED 191.36

Each (ex VAT)

Add to basket
RS Pro
24V dc
SPDT
PCB Mount
3 A
-
3 A
3 A
3 A
250V ac
250V ac
220V dc
220V dc
DS
60 W
60 W
No
15mm
9.9mm
9.9mm
-
Through Hole
-
4
3A
2880Ω
-
125VA
-
1kV rms
-
-
+70°C
-40°C
200mW
-
Gold Plated
-

AED 140.80

Each (ex VAT)

Add to basket
RS Pro
5V
SPDT
PCB Mount
3 A
-
-
-
3 A
-
250V ac
220V dc
-
DS
-
60 W
No
15mm
9.9mm
9.9mm
-
Through Hole
-
2
3A
1440Ω
-
125VA
-
1.5kV rms
-
-
+70°C
-40°C
400mW
-
Gold Plated
-

AED 491.40

Each (ex VAT)

Add to basket
RS Pro
5V dc
4PDT
PCB Mount
1 A
-
1 A
1 A
1 A
250V
250V
220V
220V
Axicom P1
30 W
30 W
No
13mm
7.6mm
6.9mm
-
Through Hole
-
1
1A
4500Ω
-
60VA
-
-
-
-
+85°C
-40°C
280mW
-
Gold Plated, Rhodium Plated Palladium Nickel
-

AED 191.36

Each (ex VAT)

Add to basket
RS Pro
5V dc
DPDT
PCB Mount
2 A
-
-
-
2 A
-
250V
220V
-
TQ2
-
60 W
No
14mm
11.5mm
5.6mm
-
Surface Mount
-
4
2A
1028Ω
-
62.5VA
-
1.5kV rms
-
-
+85°C
-40°C
140mW
-
Gold Plated
-

AED 18.43

Each (ex VAT)

Add to basket
RS Pro
5V dc
SPDT
PCB Mount
2 A
-
-
-
2 A
-
250V
220V
-
-
-
60 W
No
10mm
6.5mm
5.65mm
10 x 5.65 x 6.5mm
Through Hole
Signal
2
2A
178Ω
cULus E133481, RoHS Compliant
60VA
Subminiature Signal Relay
1.6kV ac
10^5 Operations
-40 → +85°C
+85°C
-40°C
140mW
100000 (Electrical) Operations, 100000000 (Mechanical) Operations
Gold Plated, Rhodium Plated Palladium Nickel
High Contact Capacity, Low Power Consumption

AED 11.08

Each (ex VAT)

Add to basket
RS Pro
5 V cc
SPDT
PCB Mount
2 A
-
-
-
2 A
-
125V
60V
-
-
-
30 W
No
12.5mm
7.5mm
10mm
12.5 x 10 x 7.5mm
PCB Pin
Signal
1
2A
2504Ω
CQC 02001001948, RoHS Compliant, UL E133481
62.5VA
Subminiature Signal Relay
1.5kV rms
10^5 Operations
-30 → +70°C
+70°C
-30°C
230mW
10000000 (Mechanical) cycles, 90000 (Electrical) cycles
AgNi + Au
High Sensitive, 1 Form C Configuration, Wash Tight Type Available

AED 11.08

Each (ex VAT)

Add to basket
RS Pro
12V dc
SPDT
PCB Mount
2 A
-
2 A
2 A
2 A
125V
125V
60V
60V
-
30 W
30 W
No
12.5mm
7.5mm
10mm
12.5 x 10 x 7.5mm
PCB Pin
Signal
1
2A
405Ω
CQC 02001001948, RoHS Compliant, UL E133481
62.5VA
Subminiature Signal Relay
1.8kV rms
10^5 Operations
-30 → +70°C
+70°C
-30°C
50mW
10000000 (Mechanical) cycles, 90000 (Electrical) cycles
AgNi + Au
High Sensitive, 1 Form C Configuration, Wash Tight Type Available

AED 17.43

Each (ex VAT)

Add to basket
RS Pro
24V dc
DPDT
PCB Mount
2 A
-
2 A
2 A
2 A
250V
250V
220V
220V
Axicom P2
60 W
60 W
No
10mm
6.5mm
5.65mm
10 x 5.65 x 6.5mm
Through Hole
Signal
2
2A
2800Ω
cULus E133481, RoHS Compliant
62.5VA
Subminiature Signal Relay
1.6kV ac
10^5 Operations
-40 → +85°C
+85°C
-40°C
200mW
100000 (Electrical) Operations, 100000000 (Mechanical) Operations
Gold Plated
High Contact Capacity, Low Power Consumption
TE Connectivity PCB Mount Non-Latching Relay, 5V dc Coil, 2A Switching Current, DPDT
RS Stock No.: 422-7029Brand: TE ConnectivityManufacturers Part No.: IM03TS 1-1462037-8

AED 8.40

Each (ex VAT)

Add to basket
TE Connectivity
5V dc
DPDT
PCB Mount
-
-
-
-
-
-
-
-
-
IM
-
60 W
-
10mm
6mm
5.65mm
-
Through Hole
Signal
2
2A
178 Ω
-
62.5VA
-
-
-
-
+85°C
-40°C
-
-
Gold Plated
-
Hager DIN Rail Latching Relay, 12V Coil, SPDT
RS Stock No.: 251-2037Brand: HagerManufacturers Part No.: EPN519

AED 401.94

Each (ex VAT)

Add to basket
Hager
12V
SPDT
DIN Rail
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

...