Slide Switches

Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.

Though they behave very similarly ...

Showing 1-20 of 545 products

Filter

Sort

Filter

Sort

RS PRO PCB Slide Switch SPDT On-Off-On 5 A @ 28 V dc Top
RS Stock No.: 734-7334Brand: RS PRO

AED 6.30

Each (ex VAT)

Add to basket
RS Pro
SPDT
PCB
On-Off-On
5 A @ 28 V dc
-
Through Hole
Top
12.7mm
6.6mm
6.35mm
12.7 x 6.6 x 6.35mm
10mΩ
30000Cycles
28V dc
-30°C
-30 → +85°C
Silver Plated Brass
+85°C
Nylon
RS PRO PCB Slide Switch SPDT Latching 400 mA @ 20 V Slide
RS Stock No.: 429-482Brand: RS PRO

AED 17.48

Each (ex VAT)

Add to basket
RS Pro
SPDT
PCB
Latching
400 mA @ 20 V
-
Through Hole
Slide
10.16mm
5.08mm
9.2mm
10.16 x 5.08 x 9.2mm
20mΩ
30000Operations
20V ac/dc
-30°C
-30 → +85°C
Gold Plated
+85°C
Nylon
RS PRO PCB Slide Switch DPDT Latching 400 mA @ 20 V Slide
RS Stock No.: 429-492Brand: RS PRO

AED 36.22

Each (ex VAT)

Add to basket
RS Pro
DPDT
PCB
Latching
400 mA @ 20 V
-
Through Hole
Slide
10.16mm
9mm
10.03mm
10.16 x 9 x 10.03mm
20mΩ
30000Operations
20V ac/dc
-30°C
-30 → +85°C
Gold Plated
+85°C
Nylon
RS PRO PCB Slide Switch SPDT Latching 400 mA @ 20 V Slide
RS Stock No.: 429-498Brand: RS PRO

AED 24.41

Each (ex VAT)

Add to basket
RS Pro
SPDT
PCB
Latching
400 mA @ 20 V
-
Through Hole
Slide
10.16mm
5.08mm
9.2mm
10.16 x 5.08 x 9.2mm
20mΩ
30000Operations
20V ac/dc
-30°C
-30 → +85°C
Gold
+85°C
Nylon
RS PRO PCB Slide Switch DPDT Latching 400 mA @ 20 V Slide
RS Stock No.: 429-509Brand: RS PRO

AED 34.44

Each (ex VAT)

Add to basket
RS Pro
DPDT
PCB
Latching
400 mA @ 20 V
-
Through Hole
Slide
10.16mm
9mm
9.2mm
10.16 x 9 x 9.2mm
20mΩ
30000Operations
20V ac/dc
-30°C
-30 → +85°C
Gold Plated
+85°C
Nylon

AED 18.90

Each (ex VAT)

Add to basket
RS Pro
SPDT
Panel Mount
Latching
5 A @ 28 V dc
-
Solder
Top
12.7mm
6.6mm
6.35mm
12.7 x 6.6 x 6.35mm
10mΩ
30000Cycles
28V dc
-30°C
-30 → +85°C
Silver Plated Brass
+85°C
Nylon

AED 15.172

Each (In a Pack of 5) (ex VAT)

Add to basket
RS Pro
DPDT
Panel Mount, PCB
Latching
0.5 A V ac @ 125
-
Solder
Slide
36mm
13.5mm
7mm
36 x 13.5 x 7mm
20mΩ
10000Operations
125V ac
-10°C
-10 → +60°C
Silver
+60°C
-

AED 24.41

Each (ex VAT)

Add to basket
RS Pro
DPDT
PCB
Latching
400 mA @ 20 V
IP67
Through Hole
Side
9.5mm
5mm
8mm
9.5 x 5 x 8mm
50mΩ
40000Cycles
20V ac/dc
-20°C
-20 → +80°C
Gold Plated over Nickel Barrier Phosphor Bronze
+80°C
PBT
RS PRO PCB Slide Switch DPDT Latching 5 A @ 28 V dc Slide
RS Stock No.: 734-7283Brand: RS PRO

AED 18.80

Each (ex VAT)

Add to basket
RS Pro
DPDT
PCB
Latching
5 A @ 28 V dc
-
Through Hole
Slide
12.7mm
11.43mm
-
12.7 x 11.43mm
10mΩ
30000Cycles
28V dc
-30°C
-30 → +85°C
Silver Plated Brass
+85°C
Nylon

AED 16.38

Each (ex VAT)

Add to basket
RS Pro
SPDT
PCB
Latching
1 A @ 250 V ac
-
Through Hole
Top
14mm
7.7mm
7.8mm
14 x 7.7 x 7.8mm
50mΩ
20000Cycles
250V ac
-40°C
-40 → +80°C
Gold Over Silver Plated Copper Alloy
+80°C
PBT

AED 16.70

Each (ex VAT)

Add to basket
RS Pro
SPDT
PCB
Latching
3 A @ 120 V ac
-
Through Hole
Top
14mm
7.7mm
7.8mm
14 x 7.7 x 7.8mm
50mΩ
20000Cycles
120V ac
-40°C
-40 → +80°C
Silver Plated Copper Alloy
+80°C
Nylon

AED 17.43

Each (ex VAT)

Add to basket
RS Pro
SPDT
PCB
On-Off-On
3 A @ 120 V ac
-
Through Hole
Side
10.16mm
5.08mm
10.03mm
10.16 x 5.08 x 10.03mm
20mΩ
30000Cycles
120V ac
-30°C
-30 → +85°C
Silver Plated Copper Alloy
+85°C
Nylon

AED 20.37

Each (ex VAT)

Add to basket
RS Pro
SPDT
PCB
Latching
3 A @ 120 V ac
-
Through Hole
Top
10.16mm
5.08mm
9.2mm
10.16 x 5.08 x 9.2mm
20mΩ
30000Cycles
120V ac
-30°C
-30 → +85°C
Silver Plated Copper Alloy
+85°C
Nylon

AED 24.04

Each (ex VAT)

Add to basket
RS Pro
SPDT
PCB
Latching
5 A @ 28 V dc
-
Through Hole
Side
12.7mm
6.6mm
6.87mm
12.7 x 6.6 x 6.87mm
10mΩ
30000Cycles
28V dc
-30°C
-30 → +85°C
Silver Plated Brass
+85°C
Nylon

AED 17.43

Each (ex VAT)

Add to basket
RS Pro
DPDT
PCB
Latching
5 A @ 28 V dc
-
Through Hole
Side
12.7mm
11.43mm
-
12.7 x 11.43mm
10mΩ
30000 次循环
28V dc
-30°C
-30 → +85°C
Silver Plated Brass
+85°C
Nylon

AED 21.58

Each (ex VAT)

Add to basket
RS Pro
SPDT
Panel Mount
Latching
5 A @ 28 V dc
-
Solder
Top
12.7mm
6.6mm
6.35mm
12.7 x 6.6 x 6.35mm
10mΩ
30000Cycles
28V dc
-30°C
-30 → +85°C
Silver Plated Brass
+85°C
Nylon

AED 7.98

Each (ex VAT)

Add to basket
RS Pro
SPDT
PCB
Latching
400 mA @ 20 V
IP67
Through Hole
Side
9.5mm
5mm
8mm
9.5 x 5 x 8mm
50mΩ
40000Cycles
20V ac/dc
-20°C
-20 → +80°C
Gold Plated over Nickel Barrier Phosphor Bronze
+80°C
PBT

AED 23.78

Each (ex VAT)

Add to basket
RS Pro
DPDT
PCB
On-Off-On
3 A @ 120 V ac
-
Through Hole
Top
10.16mm
9mm
9.2mm
10.16 x 9 x 9.2mm
20mΩ
30000Cycles
120V ac
-30°C
-30 → +85°C
Silver Plated Copper Alloy
+85°C
Nylon

AED 19.48

Each (ex VAT)

Add to basket
RS Pro
SPDT
PCB
Latching
5 A @ 28 V dc
-
Through Hole
Top
12.7mm
6.6mm
6.35mm
12.7 x 6.6 x 6.35mm
10mΩ
30000Cycles
28V dc
-30°C
-30 → +85°C
Silver Plated Brass
+85°C
Nylon

AED 16.28

Each (ex VAT)

Add to basket
RS Pro
SPDT
Through Hole
Latching
5 A @ 28 V dc
-
Through Hole
Top
15.75mm
8mm
9.3mm
8 x 9.3 x 15.75mm
10mΩ
30000Cycles
28V dc
-30°C
-30 → +85°C
Silver Plated Brass
+85°C
Nylon

...