Mains Test Blocks

Mains test blocks are temporary power hubs where mains-powered equipment can be plugged into to test equipment. These blocks are also used to test the current and voltage levels of power circuits.

Mains test blocks have plug-and-play attributes where the current can be tested without cutting the power supply. The test blocks operate on a make-before-break principle where the short-circuit...

Showing 1-10 of 10 products

Filter

Sort

Filter

Sort

Mains Test Block, Rated At 13A, 250 V ac, 24 V dc
RS Stock No.: 199-4816Brand: RS PRO

AED 222.50

Each (ex VAT)

Add to basket
RS Pro
-
250 V ac, 24 V dc
Lid
-
-
Surface Mount
-
-
-
-
13A
-
Mains Test Block, Rated At 16A, 440 V ac
RS Stock No.: 199-4813Brand: RS PRO

AED 332.69

Each (ex VAT)

Add to basket
RS Pro
-
440 V ac
Lid
-
-
Surface Mount
-
-
-
-
16A
-

AED 190.84

Each (ex VAT)

Add to basket
RS Pro
-
240 V ac
-
-
4 → 7mm
-
60mm
48mm
127mm
7mm
13A
4mm
Mains Test Block, Rated At 16A, 440 V ac
RS Stock No.: 811-2274Brand: RS PRO

AED 332.69

Each (ex VAT)

Add to basket
RS Pro
-
440 V ac
-
-
-
-
100mm
49mm
160mm
-
16A
-

AED 223.91

Each (ex VAT)

Add to basket
RS Pro
-
240 V ac
-
-
4 → 7mm
-
60mm
48mm
127mm
7mm
5A
4mm

AED 226.12

Each (ex VAT)

Add to basket
RS Pro
-
240 V ac
-
-
4 → 7mm
-
60mm
48mm
127mm
7mm
5A
4mm
Mains Test Block
Mains Test Block
Add to parts list
RS Stock No.: 181-0479Brand: EntrelecManufacturers Part No.: 1SNA166888R2100

AED 277.36

Each (ex VAT)

Add to basket
Entrelec
-
-
Protecting Cover
-
-
DIN Rail Mount
49mm
73mm
30mm
-
-
-
Mains Test Block
Mains Test Block
Add to parts list
RS Stock No.: 399-6178Brand: Carroll & MeynellManufacturers Part No.: CMCTVIEC

AED 551.67

Each (ex VAT)

Add to basket
Carroll & Meynell
IEC to Safe Lock Connector
-
-
IEC Socket
-
-
-
-
-
-
-
-
Trailing Socket
Trailing Socket
Add to parts list
RS Stock No.: 399-6184Brand: Carroll & MeynellManufacturers Part No.: CMCTV13A

AED 382.04

Each (ex VAT)

Add to basket
Carroll & Meynell
IEC to 4 Way Connector
-
-
British 3-pin
-
-
-
-
-
-
-
-
Mains Test Block Cable Entry 0.34 → 10mm², Rated At 15A, 400 V
RS Stock No.: 804-0766Brand: EssailecManufacturers Part No.: CC-E-VA

AED 907.88

Each (ex VAT)

Add to basket
TE Connectivity
-
400 V
-
-
0.34 → 10mm²
-
50mm
74mm
57mm
10 mm²
15A
0.34 mm²