Edge Connectors
An edge connector or card edge connector is a female socket which mates directly with the edge part of single or double-sided PCB (Printed Circuit Board). The edge of the PCB has metallic tracks on it that engage with the contacts in the socket to provide an external electrical connection. In this way, the edge of the PCB acts as a male connector. The connector is held in place by the friction ...
Showing 1-20 of 288 products
TE Connectivity
Right Angle
-
67
2
0.5mm
Board Mount
Surface Mount
Gold Flash (Contact), Matte Tin (Tail)
Copper Alloy
5A
-
High Temperature Thermoplastic
2199119
2199119
8.7mm
-
-
+80°C
-40°C
21.9mm
TE Connectivity
Vertical
-
164
-
1mm
Board Mount
Surface Mount
Tin
Copper Alloy
1.1A
-
-
5-2337939
5-2337939
-
-
-
+80°C
-40°C
-
TE Connectivity
Right Angle
-
67
2
0.5mm
Board Mount
Surface Mount
Gold Flash (Contact), Matte Tin (Tail)
Copper Alloy
5A
-
High Temperature Thermoplastic
2199119
2199119
8.7mm
-
-
+80°C
-40°C
21.9mm
TE Connectivity
Vertical
-
164
-
1mm
Board Mount
Surface Mount
Tin
Copper Alloy
1.1A
-
-
5-2337939
5-2337939
-
-
-
+80°C
-40°C
-
AED 4.252
Each (Supplied as a Tape) (ex VAT)
Check stock
10
AED 6.772
Each (Supplied as a Tape) (ex VAT)
Check stock
10
TE Connectivity
Right Angle
Female
52
2
0.8mm
Surface Mount
Solder
Gold, Nickel
Copper Alloy
5A
1.5 (DRAM) V
Thermoplastic
Mini PCI Express
1775838
5.6mm
6.41mm
Card Edge
+85°C
-55°C
29.9mm
RS Stock No.: 220-8488Brand: Amphenol Communications SolutionsManufacturers Part No.: 10018784-10200TLF
AED 1.365
Each (In a Tray of 70) (ex VAT)
Check stock
70
RS Stock No.: 220-8490Brand: Amphenol Communications SolutionsManufacturers Part No.: 10018784-10201TLF
AED 2.992
Each (In a Tray of 60) (ex VAT)
Check stock
60
TE Connectivity
Right Angle
Female
140
2
0.6mm
Surface Mount
Solder
-
Copper Alloy
1.1A
-
LCP
-
2327670
5.35mm
11.1mm
Card Edge
+85°C
-55°C
55.4mm
TE Connectivity
Right Angle
Female
56
2
0.6mm
Surface Mount
Solder
-
Copper Alloy
1.1A
-
LCP
-
2327672
5.35mm
11.1mm
Card Edge
+85°C
-55°C
22.33mm
TE Connectivity
Right Angle
Female
84
2
0.6mm
Surface Mount
Solder
-
Copper Alloy
1.1A
-
LCP
-
2327671
5.35mm
11.1mm
Card Edge
+85°C
-55°C
34.05mm
AED 4.988
Each (Supplied as a Tape) (ex VAT)
Check stock
10
TE Connectivity
Right Angle
Female
52
2
0.8mm
Surface Mount
Solder
Gold, Nickel
Copper Alloy
5A
1.5 (DRAM) V
Thermoplastic
Mini PCI Express
1775838
5.6mm
6.41mm
Card Edge
+85°C
-55°C
29.9mm
TE Connectivity
-
Female
12
2
2.54mm
Through Hole
Solder
Gold, Nickel
Phosphor Bronze
3A
400 V
-
L
7-5530843
0.36in
0.61in
Card Edge
+85°C
-55°C
0.86in
...