LED Drivers

LED drivers, sometimes referred to as LED power supplies or LED transformers, are modules designed to regulate and provide power to LED components. They are used for regulating LED lighting systems in domestic or commercial environments. LED transformers are designed for powering LEDs with a higher output wattage. You can learn more in our Read more

RS PRO LED Dimmer, 150W Output, 600mA Output
RS Stock No.: 238-0605Brand: RS PRO

AED 329.07

Each (ex VAT)

Add to basket
RS Pro
-
-
150W
600mA
-
-
-
-
-
LED Dimmer
-
-
-
-
-
-
-
-
-
-
-
-
RS PRO LED Driver & Controller, 100W Output, 10A Output
RS Stock No.: 238-0604Brand: RS PRO

AED 274.05

Each (ex VAT)

Add to basket
RS Pro
-
-
100W
10A
-
-
-
-
-
LED Driver & Controller
-
-
-
-
-
-
-
-
-
-
-
-

AED 365.72

Each (ex VAT)

Add to basket
RS Pro
25 → 40V
-
12W
300mA
Yes
220 → 240 V
-
Constant Current
-
LED Driver
-
-
-
-
-
-
-
-
-
-
-
-

AED 420.68

Each (ex VAT)

Add to basket
RS Pro
30 → 50V
-
40W
800mA
Yes
220 → 240 V
-
Constant Current
-
LED Driver
-
-
-
-
-
-
-
-
-
-
-
-

AED 457.38

Each (ex VAT)

Add to basket
RS Pro
30 → 52V
-
60W
950mA
Yes
220 → 240 V
-
Constant Current
-
LED Driver
-
-
-
-
-
-
-
-
-
-
-
-

AED 319.10

Each (ex VAT)

Add to basket
RS Pro
30 → 52V
-
60W
950mA
Yes
220 → 240 V
-
Constant Current
-
LED Driver
-
-
-
-
-
-
-
-
-
-
-
-

AED 113.56

Each (ex VAT)

Add to basket
RS Pro
30 → 42V
-
45W
1.05A
-
200 → 240 V ac
-
Constant Current
-
LED Driver
-
AC
IP20
30 → 42 V dc @ 1050 mA
250mA
-
200 → 240V ac
1
Enclosed
-
AC-DC
-

AED 68.78

Each (ex VAT)

Add to basket
RS Pro
12V
-
6W
500mA
-
100 → 240 V ac
-
Constant Voltage
-
LED Driver
-
AC
IP20
12 V dc @ 500 A
25 (Inrush)A
-
100 → 240V ac
1
Enclosed
-
AC-DC
-

AED 208.84

Each (ex VAT)

Add to basket
RS Pro
17 → 33V
-
40W
1.05A
-
180 → 240 V ac, 90 → 130 V ac
-
Constant Current
-
LED Driver
-
AC
IP20
17 → 33 V dc @ 1500 mA
520mA
-
180 → 240 V ac, 90 → 130 V ac
-
Enclosed
-
AC, DC
-

AED 116.60

Each (ex VAT)

Add to basket
RS Pro
12V
-
10W
820mA
-
220 → 240 V ac
-
Constant Voltage
-
LED Driver
-
AC
-
DC
820mA
-
230 V, 230 V ac
-
-
-
-
DIN VDE0710-T14, EN 55015, EN 61000-3-2, EN 61347-1, EN 61347-2-13, EN 61547, EN 62384

AED 224.60

Each (ex VAT)

Add to basket
RS Pro
10.5 → 21V
-
30W
1.4A
Yes
90 → 305 V ac
-
Constant Current
-
LED Driver
-
AC
IP20
10.5 → 21 V dc @ 1400 mA
-
-
90 → 305V ac
-
Enclosed
-
AC, DC
-

AED 234.36

Each (ex VAT)

Add to basket
RS Pro
42.5 → 85.5V
-
30W
350mA
Yes
90 → 305 V ac
-
Constant Current
-
LED Driver
-
AC
IP20
42.5 → 85.5 V dc @ 350 mA
-
-
90 → 305V ac
-
Enclosed
-
AC, DC
-

AED 494.97

Each (ex VAT)

Add to basket
RS Pro
24V
-
100W
4.17A
-
100 → 240 V ac
-
Constant Voltage
-
LED Driver
-
AC
IP20
24 V dc @ 4.17 A
-
-
100 → 240V ac
-
Enclosed
-
AC, DC
-

AED 193.20

Each (ex VAT)

Add to basket
RS Pro
12 → 25V
-
20W
800mA
-
180 → 240 V ac, 90 → 130 V ac
-
Constant Current
-
LED Driver
-
AC
IP20
12 → 25 V dc @ 800 A
260mA
-
180 → 240 V ac, 90 → 130 V ac
-
Enclosed
-
AC, DC
-

AED 228.43

Each (ex VAT)

Add to basket
RS Pro
24V
-
30W
1.25A
-
90 → 264 V ac
-
Constant Voltage
-
LED Driver
-
AC
IP20
12 V dc @ 1.25 A
-
-
90 → 264V ac
-
Enclosed
-
AC, DC
-

AED 208.84

Each (ex VAT)

Add to basket
RS Pro
22 → 44V
-
40W
900mA
-
180 → 240 V ac, 90 → 130 V ac
-
Constant Current
-
LED Driver
-
AC
IP20
22 → 44 V dc @ 900 mA
520mA
-
180 → 240 V ac, 90 → 130 V ac
-
Enclosed
-
AC, DC
-

AED 161.96

Each (ex VAT)

Add to basket
RS Pro
24V
-
30W
1.25A
-
200 → 240 V ac
-
Constant Voltage
-
LED Driver
-
AC
IP20
24 V dc @ 1.25 A
-
-
200 → 240V ac
-
Enclosed
-
AC, DC
-

AED 511.04

Each (ex VAT)

Add to basket
RS Pro
12V
-
100W
8.33A
-
100 → 240 V ac
-
Constant Voltage
-
LED Driver
-
AC
IP20
12 V dc @ 8.33 A
-
-
100 → 240V ac
-
Enclosed
-
AC, DC
-

AED 244.49

Each (ex VAT)

Add to basket
RS Pro
12V
-
30W
2.5A
-
200 → 240 V ac
-
Constant Voltage
-
LED Driver
-
AC
IP20
12 V dc @ 2.5 A
-
-
200 → 240V ac
1
Enclosed
-
AC-DC
-

AED 906.15

Each (ex VAT)

Add to basket
RS Pro
12V
-
320W
25A
-
200 → 277 V ac
-
Constant Voltage
-
LED Driver
-
AC
IP20
12 V dc @ 25 A
-
-
200 → 277V ac
2
Enclosed
-
AC, DC
-

...