Isolation Amplifiers
Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal groun...
Showing 1-20 of 85 products
Broadcom
Single
-
3 → 5.5 (VDD2) V, 4.5 → 5.5 (VDD1) V
-
-
-
-
8.26V/V
-
Surface Mount
-
SOIC
-
8
13.6 x 6.24 x 3.4mm
3.4mm
-
6.24mm
13.6mm
+105 °C
-40 °C
Broadcom
Single
4.5 → 5.5V
4.5 → 5.5 V
76dB
Rail to Rail Output
-
-
-
-
Through Hole
-
DIP
-
8
-
4.7mm
-
6.35mm
9.8mm
125 °C
-40 °C
Broadcom
Single
4.5 To 5.5V
4.5 to 5.5 V
76dB
Rail to Rail Output
-
1
-
-
Surface Mount
-
DIP8 - Gull Wing
-
8
-
4.7mm
-
6.35mm
9.8mm
125 °C
-40 °C
Broadcom
Single
-
3 → 5.5 V
-
-
-
1
8.28V/V
-
Through Hole
-
PDIP
-
8
9.8 x 6.35 x 3.56mm
3.56mm
-
6.35mm
9.8mm
+105 °C
-40 °C
Broadcom
Single
-
3 → 5.5 V
-
-
-
1
8.24V/V
-
Through Hole
-
PDIP
-
8
9.8 x 6.35 x 3.56mm
3.56mm
-
6.35mm
9.8mm
+105 °C
-40 °C
Broadcom
Single
-
3 → 5.5 (VDD2) V, 4.5 → 5.5 (VDD1) V
-
-
-
-
-
-
Surface Mount
-
SOIC
-
16
10.31 x 7.49 x 3.5mm
3.5mm
-
7.49mm
10.31mm
+105 °C
-40 °C
Broadcom
Single
-
5 V
76dB
-
-
1
18.49dB
-
Surface Mount
-
SSOP
-
8
3.18 x 5.85 x 6.81mm
3.18mm
-
6.81mm
5.85mm
+85 °C
-40 °C
Broadcom
Single
-
4.5 → 5.5 V
-
-
-
2
8.08V/V
-
Surface Mount
-
SSOP
-
8
5.85 x 6.807 x 3.18mm
3.18mm
-
6.807mm
5.85mm
+85 °C
-40 °C
Broadcom
Single
-
4.5 → 5.5 V
-
-
-
2
8.28V/V
-
Surface Mount
-
SSOP
-
8
5.85 x 6.807 x 3.18mm
3.18mm
-
6.807mm
5.85mm
+105 °C
-40 °C
Broadcom
Single
-
4.5 → 5.5 V
-
-
-
2
8.24V/V
-
Surface Mount
-
SSOP
-
8
5.85 x 6.807 x 3.18mm
3.18mm
-
6.807mm
5.85mm
+105 °C
-40 °C
Broadcom
Single
-
3 → 5.5 V
-
-
-
1
1.01V/V
-
Surface Mount
-
SOIC
-
8
5.85 x 6.807 x 3.18mm
3.18mm
-
6.807mm
5.85mm
+125 °C
-40 °C
AED 31.24
Each (ex VAT)
Check stock
1
AED 32.76
Each (ex VAT)
Check stock
1
Broadcom
Single
-
4.5 → 5.5 V
-
-
-
1
4/0.512V/V
-
Through Hole
-
PDIP
-
8
9.8 x 6.35 x 3.56mm
3.56mm
-
6.35mm
9.8mm
+85 °C
-40 °C
AED 161.80
Each (ex VAT)
Check stock
1
AED 2.10
Each (In a Pack of 5) (ex VAT)
Check stock
5