Metal Tubes

Metal tubes are used for a range of applications in many sectors including industrial and DIY and can be manufactured with different materials. Metal tubes are lengths of material formed with a central void along their length. The metal types cover a wide area of tubing from steel tube, aluminium tube, stainless steel tube, mild steel, steel box section and aluminium box section. The type of metal...

Showing 1-20 of 39 products

Filter

Sort

Filter

Sort

Round Aluminium Tube, 2in OD, 1.75in ID, 1m L, 10SWG Thickness
RS Stock No.: 304-7995Brand: RS PRO

AED 338.00

1 Lot of 1 (ex VAT)

Add to basket
RS Pro
Round
-
1m
6063 T6
-
-
1.75in
10SWG
2in
2.7g/cm³
230 MPa
80 HB
Architectural Applications, Doors, Extrusions, Shopfittings, Window Frames
200W/mK

AED 253.21

1 Lot of 5 (ex VAT)

Add to basket
RS Pro
Round
Aluminium
1m
6063-T6
-
-
3/8in
16SWG
1/2in
2.7g/cm³
230 MPa
80 HB
Architectural Applications, Doors, Extrusions, Shopfittings, Window Frames
200W/mK

AED 112.192

Each (In a Pack of 5) (ex VAT)

Add to basket
RS Pro
Round
Aluminium
1m
6063-T6
10mm
-
-
1mm
10mm
-
-
-
-
-

AED 302.87

1 Lot of 5 (ex VAT)

Add to basket
RS Pro
Square
Aluminium
1m
6063-T6
1/2in
1/2in
3/8in
16SWG
-
2.7g/cm³
230 MPa
80 HB
Architectural Applications, Doors, Extrusions, Shopfittings, Window Frames
200W/mK
Round Aluminium Metal Tube, 20mm OD, 1m L, 3mm Thickness
RS Stock No.: 918-6383Brand: RS PRO

AED 129.045

Each (In a Pack of 5) (ex VAT)

Add to basket
RS Pro
Round
Aluminium
1m
6063-T6
-
-
-
3mm
20mm
-
-
-
-
-

AED 2,119.84

1 Lot of 5 (ex VAT)

Add to basket
RS Pro
Round
Stainless Steel
2m
316L
-
-
5mm
1.5mm
8mm
8g/cm³
485 N/mm²
95 HB
-
16.3 W/m at 100°c

AED 375.80

1 Lot of 2 (ex VAT)

Add to basket
RS Pro
Round
Aluminium
1m
6063-T6
-
-
3/4in
10SWG
1in
2.7g/cm³
230 MPa
80 HB
Architectural Applications, Doors, Extrusions, Shopfittings, Window Frames
200W/mK

AED 980.02

1 Lot of 2 (ex VAT)

Add to basket
RS Pro
Round
Stainless Steel
2m
316L
-
-
7mm
1.5mm
10mm
8g/cm³
485 N/mm²
95 HB
-
16.3 W/m at 100°c
Round Aluminium Metal Tube, 40mm OD, 1m L, 3mm Thickness
RS Stock No.: 136-8755Brand: RS PRO

AED 1,080.24

1 Lot of 5 (ex VAT)

Add to basket
RS Pro
Round
Aluminium
1m
T6
-
-
-
3mm
40mm
2.7g/cm³
290 MPa
95 HB
Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
180W/mK
Square Aluminium Metal Tube, 1m L, 40mm W, 40mm H
RS Stock No.: 124-3638Brand: RS PRO

AED 721.51

1 Lot of 5 (ex VAT)

Add to basket
RS Pro
Square
Aluminium
1m
6082-T6
40mm
40mm
-
-
-
2.7g/cm³
-
-
Architectural Applications, Doors, Extrusions, Shopfittings, Window Frames
201W/mK

AED 587.53

1 Lot of 2 (ex VAT)

Add to basket
RS Pro
Round
Stainless Steel
1.8m
316L
-
-
-
18SWG
1/4in
8g/cm³
485 N/mm²
95 HB
-
16.3 W/m at 100°c

AED 491.30

1 Lot of 5 (ex VAT)

Add to basket
RS Pro
Rectangular
Aluminium
1m
6082 T6
20mm
50mm
46 x 16mm
2mm
50 x 20mm
2.7g/cm³
290 MPa
95 HB
Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
180W/mK

AED 1,664.93

1 Lot of 5 (ex VAT)

Add to basket
RS Pro
Round
Stainless Steel
2m
316L
-
-
3mm
1.5mm
6mm
-
-
-
-
-

AED 1,015.98

Each (ex VAT)

Add to basket
RS Pro
Round
Stainless Steel
2m
316L
-
-
22mm
1.5mm
25mm
8g/cm³
485 N/mm²
95 HB
-
16.3 W/m at 100°c

AED 1,455.88

1 Lot of 2 (ex VAT)

Add to basket
RS Pro
Round
Stainless Steel
2m
316L
-
-
13mm
1.5mm
16mm
8g/cm³
485 N/mm²
95 HB
-
16.3 W/m at 100°c

AED 1,107.96

1 Lot of 2 (ex VAT)

Add to basket
RS Pro
Round
Stainless Steel
2m
316L
-
-
9mm
1.5mm
12mm
8g/cm³
485 N/mm²
95 HB
-
16.3 W/m at 100°c

AED 398.42

1 Lot of 2 (ex VAT)

Add to basket
RS Pro
Square
Aluminium
1m
6063-T6
1in
1in
3/4in
10SWG
-
2.7g/cm³
230 MPa
80 HB
Architectural Applications, Doors, Extrusions, Shopfittings, Window Frames
200W/mK

AED 481.27

1 Lot of 2 (ex VAT)

Add to basket
RS Pro
Rectangular
Aluminium
1m
6082 T6
40mm
60mm
56 x 36mm
2mm
60 x 40mm
2.7g/cm³
290 MPa
95 HB
Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
180W/mK

AED 1,756.91

1 Lot of 2 (ex VAT)

Add to basket
RS Pro
Round
Stainless Steel
2m
316L
-
-
17mm
1.5mm
20mm
8g/cm³
485 N/mm²
95 HB
-
16.3 W/m at 100°c

AED 445.78

1 Lot of 1 (ex VAT)

Add to basket
RS Pro
Rectangular
Aluminium
1m
6063-T6
1in
2in
1 3/4in
10SWG
-
2.7g/cm³
230 MPa
80 HB
Architectural Applications, Doors, Extrusions, Shopfittings, Window Frames
200W/mK