Metal Wire

Metal Wire, also known as music wire or spring wire, has been designed with a high tensile strength and fatigue resistance. Metal wire has a variety of industrial uses and can be used as spring wire, cutting wire, music wire, armature binding and control linkages.

Showing 1-10 of 10 products

Filter

Sort

Filter

Sort

77-221-020 0.02in Dia Metal Wire, 285m
RS Stock No.: 265-0904Brand: Precision BrandManufacturers Part No.: 77-221-020

AED 202.34

Each (ex VAT)

Add to basket
0.02in
285m
350000 → 380000 psi
77-221-024 0.024in Dia Metal Wire, 198m
RS Stock No.: 265-0905Brand: Precision BrandManufacturers Part No.: 77-221-024

AED 170.42

Each (ex VAT)

Add to basket
0.024in
198m
341000 → 371000 psi
77-221-029 0.029in Dia Metal Wire, 136m
RS Stock No.: 265-0906Brand: Precision BrandManufacturers Part No.: 77-221-029

AED 154.24

Each (ex VAT)

Add to basket
0.029in
136m
333000 → 363000 psi
77-221-031 0.031in Dia Metal Wire, 119m
RS Stock No.: 265-0907Brand: Precision BrandManufacturers Part No.: 77-221-031

AED 153.82

Each (ex VAT)

Add to basket
0.031in
119m
330000 → 360000 psi
77-221-035 0.035in Dia Metal Wire, 93m
RS Stock No.: 265-0908Brand: Precision BrandManufacturers Part No.: 77-221-035

AED 149.15

Each (ex VAT)

Add to basket
0.035in
93m
324000 → 354000 psi
77-221-037 0.037in Dia Metal Wire, 83m
RS Stock No.: 265-0909Brand: Precision BrandManufacturers Part No.: 77-221-037

AED 137.44

Each (ex VAT)

Add to basket
0.037in
83m
319000 → 354000 psi
77-221-041 0.041in Dia Metal Wire, 68m
RS Stock No.: 265-0910Brand: Precision BrandManufacturers Part No.: 77-221-041

AED 133.98

Each (ex VAT)

Add to basket
0.041in
68m
315000 → 345000 psi
77-221-045 0.045in Dia Metal Wire, 56m
RS Stock No.: 265-0911Brand: Precision BrandManufacturers Part No.: 77-221-045

AED 129.94

Each (ex VAT)

Add to basket
0.045in
56m
309000 → 342000 psi
77-221-051 0.051in Dia Metal Wire, 44m
RS Stock No.: 265-0912Brand: Precision BrandManufacturers Part No.: 77-221-051

AED 129.52

Each (ex VAT)

Add to basket
0.051in
44m
303000 → 335000 psi
77-221-055 0.055in Dia Metal Wire, 38m
RS Stock No.: 265-0913Brand: Precision BrandManufacturers Part No.: 77-221-055

AED 129.94

Each (ex VAT)

Add to basket
0.055in
38m
300000 → 331000 psi