Pillar Drills & Bench Drills
Pillar drills and bench drills perform the same function, providing the ability to perform the accurate drilling of holes dead square to the horizontal plane at a higher standard than a handheld tool, but differ in height and applications. A bench drill, as the name suggests, is mounted onto the bench and bolted into place to ensure its stability. A pillar drill, on the other hand, is often fre...
Showing 1-14 of 14 products
RS Stock No.: 181-8946Brand: RS PRO
AED 1,331.08
Each (ex VAT)
Check stock
1
RS Stock No.: 181-8945Brand: RS PRO
AED 1,348.04
Each (ex VAT)
Check stock
1
RS Stock No.: 506-2968Brand: RS PRO
AED 2,107.93
Each (ex VAT)
Check stock
1
RS Pro
Bench
Pillar Drill
85W
220 → 240 V, 230 V
1.0 → 3.2 mm, 1 → 3.2mm
220 x 120mm
-
-
-
8500 rpm, 8700 rpm
-
140mm
-
-
Type G - British
SIP
Floor
Pillar Drill
550W
230V
3 → 16mm
290 x 290mm
682mm
1565mm
55mm
2770rpm
83mm
180mm
16mm
16mm
Type G - British 3-pin
SIP
Floor
Pillar Drill
750W
230V
5 → 20mm
290 x 290mm
687mm
1600mm
65mm
2380rpm
82.5mm
180mm
25mm
25mm
Type G - British 3-pin
SIP
Floor
Pillar Drill
375W
230V
3 → 16mm
250 x 250mm
725mm
1550mm
55mm
2770rpm
80mm
162.5mm
16mm
16mm
Type G - British 3-pin
SIP
Bench
Pillar Drill
550W
230V
3 → 16mm
290 x 290mm
405mm
990mm
55mm
2770rpm
83mm
180mm
16mm
16mm
Type G - British 3-pin
SIP
Bench
Pillar Drill
350W
230V
1.5 → 13mm
160 x 160mm
220mm
580mm
40mm
2620rpm
50mm
105mm
13mm
13mm
Type G - British 3-pin
SIP
Bench
Pillar Drill
375W
230V
3 → 16mm
290mm
450mm
980mm
55mm
2770rpm
80mm
162.5mm
16mm
16mm
Type G - British 3-pin