Plummer Blocks & Pillow Blocks

Plummer block units and pillow block bearings, are pedestal mounting bearing housings and consist of a mounting block which houses a bearing. The block is fixed to a base and a shaft is inserted which lets the inner part to rotate. To obtain a tight fit, the inside of the bearing is usually a little bit bigger than the shaft and set screws or locking collars can be used to secure the shaft. Plu...

Showing 1-20 of 392 products

Filter

Sort

Filter

Sort

RS PRO Pillow Block Bearing -, 20mm ID
RS Stock No.: 234-6971Brand: RS PRO

AED 110.09

Each (ex VAT)

Add to basket
RS Pro
20mm
Pillow Block Bearing Unit
-
33.3mm
-
127mm
-
-
-
-
RS PRO Pillow Block Bearing -, 25mm ID
RS Stock No.: 234-6972Brand: RS PRO

AED 110.51

Each (ex VAT)

Add to basket
RS Pro
25mm
Pillow Block Bearing Unit
-
36.5mm
-
140mm
-
-
-
-
RS PRO Pillow Block Bearing -, 30mm ID
RS Stock No.: 234-6973Brand: RS PRO

AED 266.96

Each (ex VAT)

Add to basket
RS Pro
30mm
Pillow Block Bearing Unit
-
42.9mm
-
160mm
-
-
-
-
RS PRO Pillow Block Bearing -, 40mm ID
RS Stock No.: 234-6974Brand: RS PRO

AED 236.93

Each (ex VAT)

Add to basket
RS Pro
40mm
Pillow Block Bearing Unit
-
49.2mm
-
180mm
-
-
-
-
RS PRO Pillow Block Bearing -, 50mm ID
RS Stock No.: 234-6975Brand: RS PRO

AED 363.98

Each (ex VAT)

Add to basket
RS Pro
50mm
Pillow Block Bearing Unit
-
57.2mm
-
206mm
-
-
-
-
RS PRO Pillow Block Bearing -, 20mm ID
RS Stock No.: 750-8946Brand: RS PRO

AED 87.41

Each (ex VAT)

Add to basket
RS Pro
20mm
Pillow Block
Cast Iron
33.3mm
13mm
127mm
31mm
65mm
95mm
-
RS PRO Pillow Block Bearing -, 25mm ID
RS Stock No.: 750-8952Brand: RS PRO

AED 98.86

Each (ex VAT)

Add to basket
RS Pro
25mm
Pillow Block
Cast Iron
36.5mm
13mm
140mm
34mm
71mm
105mm
-
RS PRO Pillow Block Bearing -, 12mm ID
RS Stock No.: 750-8933Brand: RS PRO

AED 93.98

Each (ex VAT)

Add to basket
RS Pro
12mm
Pillow Block
Cast Iron
30.2mm
13mm
127mm
31mm
62mm
95mm
-
RS PRO Pillow Block Bearing -, 40mm ID
RS Stock No.: 750-8974Brand: RS PRO

AED 203.86

Each (ex VAT)

Add to basket
RS Pro
40mm
Pillow Block
Cast Iron
49.2mm
17mm
184mm
54mm
98mm
137mm
-
RS PRO Pillow Block Bearing -, 50mm ID
RS Stock No.: 750-8986Brand: RS PRO

AED 289.54

Each (ex VAT)

Add to basket
RS Pro
50mm
Pillow Block
Cast Iron
57.2mm
20mm
206mm
51.6mm
114mm
159mm
-
RS PRO Pillow Block Bearing -, 25.4mm ID
RS Stock No.: 750-8958Brand: RS PRO

AED 99.02

Each (ex VAT)

Add to basket
RS Pro
25.4mm
Pillow Block
Cast Iron
36.5mm
1/2 in
5-1/2in
1.338in
71.04mm
104.78mm
-
RS PRO Pillow Block Bearing -, 15mm ID
RS Stock No.: 750-8936Brand: RS PRO

AED 93.56

Each (ex VAT)

Add to basket
RS Pro
15mm
Pillow Block
Cast Iron
30.2mm
13mm
127mm
31mm
62mm
95mm
-
RS PRO Pillow Block Bearing -, 3/8in ID
RS Stock No.: 750-8930Brand: RS PRO

AED 94.03

Each (ex VAT)

Add to basket
RS Pro
3/8in
Pillow Block
Cast Iron
1 3/16in
3/8in
5in
1.22in
2 7/16in
3 3/4in
-
RS PRO Pillow Block Bearing -, 22.22mm ID
RS Stock No.: 750-8955Brand: RS PRO

AED 99.44

Each (ex VAT)

Add to basket
RS Pro
22.22mm
Pillow Block
Cast Iron
36.5mm
1/2 in
5-1/2in
1.338in
71.04mm
104.78mm
-
RS PRO Pillow Block Bearing -, 35mm ID
RS Stock No.: 750-8977Brand: RS PRO

AED 171.94

Each (ex VAT)

Add to basket
RS Pro
35mm
Pillow Block
Cast Iron
47.6mm
17mm
167mm
42.9mm
93mm
127mm
-
RS PRO Pillow Block Bearing -, 25mm ID
RS Stock No.: 750-9018Brand: RS PRO

AED 100.06

Each (ex VAT)

Add to basket
RS Pro
25mm
Pillow Block
Cast Iron
36.5mm
10mm
84mm
34mm
72mm
56mm
-
RS PRO Pillow Block Bearing -, 30mm ID
RS Stock No.: 750-9012Brand: RS PRO

AED 133.04

Each (ex VAT)

Add to basket
RS Pro
30mm
Pillow Block
Cast Iron
42.9mm
14mm
94mm
38.1mm
84mm
66mm
-
RS PRO Pillow Block Bearing -, 60mm ID
RS Stock No.: 750-8992Brand: RS PRO

AED 475.65

Each (ex VAT)

Add to basket
RS Pro
60mm
Pillow Block
Cast Iron
69.8mm
20mm
241mm
65.1mm
138mm
184mm
-
RS PRO Pillow Block Bearing -, 17mm ID
RS Stock No.: 750-8949Brand: RS PRO

AED 94.55

Each (ex VAT)

Add to basket
RS Pro
17mm
Pillow Block
Cast Iron
30.2mm
13mm
127mm
31mm
62mm
95mm
-
RS PRO Pillow Block Bearing -, 25mm ID
RS Stock No.: 750-9030Brand: RS PRO

AED 152.41

Each (ex VAT)

Add to basket
RS Pro
25mm
Pillow Block
Cast Iron
44.4mm
17mm
159mm
38.1mm
85mm
119mm
-

...