Eurocards
Eurocards is a European standard format for PCB board (Printed Circuit Board) which can be plugged together into a standardised sub rack. The Eurocard format is used across many industries, including factory equipment, computer equipment, industrial controls, military and many more. PCB covers are also available which are designed to protect PCBs and the components attached to them from damage....
Showing 1-20 of 51 products
Roth Elektronik
Epoxy Glass Fabric Laminate
2
160 x 100 x 1.5mm
0.3 mm, 1.1mm
15 x 47, 37 x 94, 7 x 37
1 x 1 mm, 2 x 2 mm, 2.54 x 2.54mm
-
FR4
160mm
1.5mm
100mm
Roth Elektronik
Epoxy Glass Fabric Laminate
2
160 x 100 x 1.5mm
0.3 mm, 1.1mm
25 x 75, 7 x 37
1.25 x 1.25 mm, 1.27 x 1.27 mm, 2.54 x 2.54mm
-
FR4
160mm
1.5mm
100mm
Roth Elektronik
Epoxy Glass Fabric Laminate
2
160 x 100 x 1.5mm
1.1mm
7 x 25, 7 x 37, 8 x 27
2.54 x 2.54 mm, 3.5 x 3.5 mm, 3.81 x 3.81mm
-
FR4
160mm
1.5mm
100mm
Roth Elektronik
Epoxy Glass Fabric Laminate
2
160 x 100 x 1.5mm
1.1mm
5 x 19, 7 x 37
2.54 x 2.54 mm, 5 x 5 mm, 5.08 x 5.08mm
-
FR4
160mm
1.5mm
100mm
Roth Elektronik
Epoxy Glass Fabric Laminate
2
160 x 100 x 1.5mm
1.1mm
4 x 15, 7 x 37, 9 x 37
2.5 x 2.5 mm, 2.54 x 2.54 mm, 6.35 x 6.35mm
-
FR4
160mm
1.5mm
100mm
Roth Elektronik
Epoxy Glass Fabric Laminate
2
160 x 100 x 1.5mm
1.1mm
7 x 37
2.54 x 2.54 mm, 7.5 x 7.5 mm, 7.62 x 7.62mm
-
FR4
160mm
1.5mm
100mm
Vero Technologies
Epoxy Glass Fabric Laminate
1
100 x 160 x 1.6mm
1.02mm
-
2.54 x 2.54mm
DIN 41612
FR4
160mm
1.6mm
100mm
Vero Technologies
Synthetic Resin Bonded Paper
1
160 x 100 x 1.6mm
1.02mm
36 x 60
2.54 x 2.54mm
DIN 41612
FR2
160mm
1.6mm
100mm
Roth Elektronik
Synthetic Resin Bonded Paper
1
160 x 100 x 1.5mm
1mm
33 x 55
2.54 x 2.54mm
DIN 41612 C
FR2
160mm
1.5mm
100mm
Roth Elektronik
Synthetic Resin Bonded Paper
1
160 x 100 x 1.5mm
1mm
-
2.54 x 2.54mm
DIN 41612 C
FR2
160mm
1.5mm
100mm
Roth Elektronik
Epoxy Glass Fabric Laminate
2
160.15 x 100.2 x 1.5mm
1mm
38 x 61
2.54 x 2.54mm
-
FR4
160.15mm
1.5mm
100.2mm
Roth Elektronik
Synthetic Resin Bonded Paper
1
160 x 100 x 1.5mm
1mm
37 x 55
2.54 x 2.54mm
DIN 41612 C
FR2
160mm
1.5mm
100mm
Roth Elektronik
Epoxy Glass Fabric Laminate
1
160 x 100 x 1.5mm
1mm
33 x 55
2.54 x 2.54mm
DIN 41612 C
FR4
160mm
1.5mm
100mm
Roth Elektronik
Epoxy Glass Fabric Laminate
1
160 x 100 x 1.5mm
1mm
36 x 44
2.54 x 2.54mm
DIN 41612 C
FR4
160mm
1.5mm
100mm
Roth Elektronik
Synthetic Resin Bonded Paper
1
160 x 100 x 1.5mm
1mm
38 x 57
2.54 x 2.54mm
DIN 41612 C, DIN 41612 D
FR2
160mm
1.5mm
100mm
Roth Elektronik
Epoxy Glass Fabric Laminate
1
160 x 100 x 1.5mm
1mm
-
2.54 x 2.54mm
DIN 41612 C
FR4
160mm
1.5mm
100mm