Frequency Multipliers & Dividers

A frequency multiplier is an electronic circuit that creates a (typically integer) harmonic of its input frequency – for example it could be used to double a 200 Hz input to 400 Hz at the output. Frequency multipliers use a nonlinear circuit to severely distort the input signal, before applying a band-pass filter to only provide the desired multiple of the input frequency. A frequency divider d...

Showing 1-6 of 6 products

Filter

Sort

Filter

Sort

Microchip SY89545L SY89545LMG, Multiplier, 5-Channel, 32-Pin MLF
Also available in industry standard packaging
RS Stock No.: 177-9777Brand: MicrochipManufacturers Part No.: SY89545LMG

AED 30.975

Each (In a Pack of 2) (ex VAT)

Add to basket
Microchip
LVDS
-
5
Surface Mount
32
MLF
5 x 5 x 0.8mm
5mm
5mm
0.8mm
3.6 V
+85 °C
3 V
-40 °C

AED 3.36

Each (In a Pack of 25) (ex VAT)

Add to basket
Texas Instruments
CD4000
Frequency Divider
1
Through Hole
16
PDIP
19.69 x 6.6 x 4.57mm
19.69mm
6.6mm
4.57mm
18 V
+125 °C
3 V
-55 °C

AED 4.62

Each (ex VAT)

Add to basket
Nexperia
4000
Frequency Divider and Oscillator
1
Surface Mount
16
SOIC
20 x 4 x 1.45mm
10mm
4mm
1.45mm
15 V
+85 °C
3 V
-40 °C
onsemi MC100EP33DTG, Frequency Divider, , 1-Channel, 8-Pin TSSOP
Also available in industry standard packaging
RS Stock No.: 145-661Brand: onsemiManufacturers Part No.: MC100EP33DTG

AED 34.60

Each (ex VAT)

Add to basket
onsemi
ECL
Divider
1
Surface Mount
8
TSSOP
3.1 x 3.1 x 0.95mm
3.1mm
3.1mm
0.95mm
-5.5 V, 5.5 V
+85 °C
-3 V, 3 V
-40 °C
Nexperia HEF4521BT,652, Frequency Divider, Frequency Divider and Oscillator, , 1-Channel, 16-Pin SOIC
RS Stock No.: 166-1309Brand: NexperiaManufacturers Part No.: HEF4521BT,652

AED 3.938

Each (In a Tube of 50) (ex VAT)

Add to basket
Nexperia
4000
Frequency Divider and Oscillator
1
Surface Mount
16
SOIC
20 x 4 x 1.45mm
10mm
4mm
1.45mm
15 V
+85 °C
3 V
-40 °C
onsemi MC100EP33DTG, Frequency Divider, , 1-Channel, 8-Pin TSSOP
RS Stock No.: 163-2450Brand: onsemiManufacturers Part No.: MC100EP33DTG

AED 34.072

Each (In a Tube of 100) (ex VAT)

Add to basket
onsemi
ECL
Divider
1
Surface Mount
8
TSSOP
3.1 x 3.1 x 0.95mm
3.1mm
3.1mm
0.95mm
-5.5 V, 5.5 V
+85 °C
-3 V, 3 V
-40 °C