Compression Packings

Compression packings are braided packing elements used to damp leakage between the housing and the moving parts of rotating joints, such as glands, valves and pumps. They have excellent chemical resistance to strong acids and alkalis and are used for various applications across industries depending on the braiding methods and braiding materials, ranging from cotton to graphite.

What are ...

Showing 1-20 of 45 products

Filter

Sort

Filter

Sort

Klinger Solid Exfoliated Graphite Gland Packing, 5 mm, 20m/s rotary speed, 280 bar max
RS Stock No.: 700-1489Brand: KlingerManufacturers Part No.: PAC03222000500008

AED 209.53

Each (ex VAT)

Add to basket
5 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid PTFE Gland & Valve Packing, 3 mm, 3m/s rotary speed, 200 bar max
RS Stock No.: 796-0647Brand: KlingerManufacturers Part No.: PAC0054F000300008

AED 209.84

Each (ex VAT)

Add to basket
3 mm
PTFE
3m/s
+260°C
200 bar
0
-240°C
14
Klinger Solid Acrylic Fibre Gland Packing, 5 mm, 10m/s rotary speed, 100 bar max
RS Stock No.: 700-1518Brand: KlingerManufacturers Part No.: PAC00010000500008

AED 176.24

Each (ex VAT)

Add to basket
5 mm
Acrylic Fibre
10m/s
+260°C
100 bar
2
-100°C
12
Klinger Solid PTFE Gland & Valve Packing, 10 mm, 20m/s rotary speed, 100 bar, 30 bar max
RS Stock No.: 796-0690Brand: KlingerManufacturers Part No.: PAC00025001000008

AED 678.40

Each (ex VAT)

Add to basket
10 mm
PTFE
20m/s
+280°C
100 bar, 30 bar
2
-100°C
12
Klinger Solid Exfoliated Graphite Gland Packing, 3.2 mm, 20m/s rotary speed, 280 bar max
RS Stock No.: 700-1485Brand: KlingerManufacturers Part No.: PAC03222000320008

AED 119.86

Each (ex VAT)

Add to basket
3.2 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid Exfoliated Graphite Gland Packing, 9.5 mm, 20m/s rotary speed, 280 bar max
RS Stock No.: 700-1495Brand: KlingerManufacturers Part No.: PAC03222000950008

AED 549.57

Each (ex VAT)

Add to basket
9.5 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid Exfoliated Graphite Gland Packing, 16 mm, 20m/s rotary speed, 280 bar max
RS Stock No.: 700-1511Brand: KlingerManufacturers Part No.: PAC03222000160008

AED 1,328.41

Each (ex VAT)

Add to basket
16 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid Exfoliated Graphite Gland Packing, 8 mm, 20m/s rotary speed, 280 bar max
RS Stock No.: 700-1491Brand: KlingerManufacturers Part No.: PAC03222000800008

AED 432.08

Each (ex VAT)

Add to basket
8 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid PTFE Gland & Valve Packing, 6.5 mm, 3m/s rotary speed, 200 bar max
RS Stock No.: 796-0659Brand: KlingerManufacturers Part No.: PAC0054F000650008

AED 615.25

Each (ex VAT)

Add to basket
6.5 mm
PTFE
3m/s
+260°C
200 bar
0
-240°C
14
Klinger Solid PTFE Gland & Valve Packing, 8 mm, 20m/s rotary speed, 100 bar, 30 bar max
RS Stock No.: 796-0681Brand: KlingerManufacturers Part No.: PAC00025000800008

AED 527.68

Each (ex VAT)

Add to basket
8 mm
PTFE
20m/s
+280°C
100 bar, 30 bar
2
-100°C
12
Klinger Solid Acrylic Fibre Gland Packing, 6.5 mm, 10m/s rotary speed, 100 bar max
RS Stock No.: 700-1527Brand: KlingerManufacturers Part No.: PAC00010000650008

AED 272.11

Each (ex VAT)

Add to basket
6.5 mm
Acrylic Fibre
10m/s
+260°C
100 bar
2
-100°C
12
Klinger Solid PTFE Gland & Valve Packing, 10 mm, 18m/s rotary speed, 20 bar, 200 bar, 250 bar max
RS Stock No.: 796-0722Brand: KlingerManufacturers Part No.: PAC00049001000008

AED 1,619.62

Each (ex VAT)

Add to basket
10 mm
PTFE
18m/s
+280°C
20 bar, 200 bar, 250 bar
0
-240°C
14
Klinger Solid PTFE Gland & Valve Packing, 5 mm, 3m/s rotary speed, 200 bar max
RS Stock No.: 796-0656Brand: KlingerManufacturers Part No.: PAC0054F000500008

AED 394.12

Each (ex VAT)

Add to basket
5 mm
PTFE
3m/s
+260°C
200 bar
0
-240°C
14
Klinger Solid Exfoliated Graphite Gland Packing, 14 mm, 20m/s rotary speed, 280 bar max
RS Stock No.: 700-1502Brand: KlingerManufacturers Part No.: PAC03222000140008

AED 1,070.26

Each (ex VAT)

Add to basket
14 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid PTFE Gland & Valve Packing, 3 mm, 20m/s rotary speed, 100 bar, 30 bar max
RS Stock No.: 796-0675Brand: KlingerManufacturers Part No.: PAC00025000300008

AED 129.10

Each (ex VAT)

Add to basket
3 mm
PTFE
20m/s
+280°C
100 bar, 30 bar
2
-100°C
12
Klinger Solid PTFE Gland & Valve Packing, 5 mm, 20m/s rotary speed, 100 bar, 30 bar max
RS Stock No.: 796-0684Brand: KlingerManufacturers Part No.: PAC00025000500008

AED 220.82

Each (ex VAT)

Add to basket
5 mm
PTFE
20m/s
+280°C
100 bar, 30 bar
2
-100°C
12
Klinger Solid Exfoliated Graphite Gland Packing, 6.5 mm, 20m/s rotary speed, 280 bar max
RS Stock No.: 700-1498Brand: KlingerManufacturers Part No.: PAC03222000650008

AED 301.35

Each (ex VAT)

Add to basket
6.5 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid PTFE Gland & Valve Packing, 8 mm, 3m/s rotary speed, 200 bar max
RS Stock No.: 796-0653Brand: KlingerManufacturers Part No.: PAC0054F000800008

AED 953.72

Each (ex VAT)

Add to basket
8 mm
PTFE
3m/s
+260°C
200 bar
0
-240°C
14
Klinger Solid Acrylic Fibre Gland Packing, 12.5 mm, 10m/s rotary speed, 100 bar max
RS Stock No.: 700-1536Brand: KlingerManufacturers Part No.: PAC00010001250008

AED 738.41

Each (ex VAT)

Add to basket
12.5 mm
Acrylic Fibre
10m/s
+260°C
100 bar
2
-100°C
12
Klinger Solid PTFE Gland & Valve Packing, 14 mm, 18m/s rotary speed, 20 bar, 200 bar, 250 bar max
RS Stock No.: 796-0735Brand: KlingerManufacturers Part No.: PAC00049001400008

AED 3,267.08

Each (ex VAT)

Add to basket
14 mm
PTFE
18m/s
+280°C
20 bar, 200 bar, 250 bar
0
-240°C
14