Hydraulic Filters

Hydraulic filters are a crucial element of any system using hydraulic power and are designed to filter oils, water or other liquids, within a hydraulic installation application. Hydraulic systems have an increased risk of contamination due to wear of components, ingression from seals or low quality liquid. Proper filtration is necessary to keep the system clean and prevent the hydraulic install...

Showing 1-20 of 20 products

Filter

Sort

Filter

Sort

AED 118.54

Each (ex VAT)

Add to basket
RS Pro
10µm
G 3/4
12 bar
65L/min
-
G
3/4in
+100°C
-32°C

AED 249.90

Each (ex VAT)

Add to basket
RS Pro
10µm
G 1-1/4
12 bar
95L/min
-
G
1-1/4in
+100°C
-32°C

AED 315.05

Each (ex VAT)

Add to basket
RS Pro
10µm
BSP 3/4 (Filter), G 3/4 (Element)
12 bar
65L/min
-
BSP (Filter), G (Element)
3/4in
+100°C
-32°C

AED 484.68

Each (ex VAT)

Add to basket
RS Pro
10µm
BSP 1-1/4 (Filter), G 1-1/4 (Element)
12 bar
95L/min
-
BSP (Filter), G (Element)
1-1/4in
+100°C
-32°C

AED 442.78

Each (ex VAT)

Add to basket
RS Pro
10µm
BSP 3/4 (Filter), G 3/4 (Element)
12 bar
65L/min
-
BSP (Filter), G (Element/Indicator)
3/4in
+100°C
-32°C

AED 583.38

Each (ex VAT)

Add to basket
RS Pro
10µm
BSP 1-1/4 (Filter), G 1-1/4 (Element)
12 bar
95L/min
-
BSP (Filter), G (Element/Indicator)
1-1/4in
+100°C
-32°C

AED 275.26

Each (ex VAT)

Add to basket
RS Pro
10µm
G 3/4
12 bar
55L/min
-
G
3/4in
+100°C
-32°C
Parker EPF series 450bar 1in Hydraulic Filter, >160L/min max
RS Stock No.: 186-3447Brand: ParkerManufacturers Part No.: EPF3110QIBM3MG161

AED 3,936.40

Each (ex VAT)

Add to basket
Parker
-
G 1
450bar
>160L/min
EPF
SAE
1in
+100 (Nitrile) °C, +120 (Fluorelastomer) °C
-20 (Fluorelastomer) °C, -40 (Nitrile) °C
Parker EPF series 450bar 3/4in Hydraulic Filter, >100L/min max
RS Stock No.: 186-3446Brand: ParkerManufacturers Part No.: EPF2110QIBM3MG121

AED 2,675.35

Each (ex VAT)

Add to basket
Parker
-
G 3/4
450bar
>100L/min
EPF
SAE
3/4in
+100 (Nitrile) °C, +120 (Fluorelastomer) °C
-20 (Fluorelastomer) °C, -40 (Nitrile) °C
Parker IL series 7bar 1in Hydraulic Filter, 90L/min max, 125μm filtration size
RS Stock No.: 196-2707Brand: ParkerManufacturers Part No.: IL.1115

AED 1,049.16

Each (ex VAT)

Add to basket
Parker
125µm
G 1
7bar
90L/min
IL
G
1in
+80°C
-30°C
Parker Maxiflo series 10bar 3/4in Hydraulic Filter, 70L/min max, 10μm filtration size
RS Stock No.: 125-8429Brand: ParkerManufacturers Part No.: MXA1210CBG2GG121

AED 555.29

Each (ex VAT)

Add to basket
Parker
10µm
G 3/4
10bar
70L/min
Maxiflo
G
3/4in
+100°C
-30°C
Parker Maxiflo series 10bar 3/4in Hydraulic Filter, 20L/min max, 10μm filtration size
RS Stock No.: 125-8431Brand: ParkerManufacturers Part No.: MXA1210QBU4RG121

AED 896.28

Each (ex VAT)

Add to basket
Parker
10µm
G 3/4
10bar
20L/min
Maxiflo
G
3/4in
+100°C
-30°C
Parker Maxiflo series 10bar 1-1/4in Hydraulic Filter, 180L/min max, 10μm filtration size
RS Stock No.: 125-8432Brand: ParkerManufacturers Part No.: MXA2310CBG2GG201

AED 802.15

Each (ex VAT)

Add to basket
Parker
10µm
G 1-1/4
10bar
180L/min
Maxiflo
G
1-1/4in
+100°C
-30°C
Parker 15CN1 series 69bar 1in Hydraulic Filter, 46L/min max, 10μm filtration size
RS Stock No.: 331-9414Brand: ParkerManufacturers Part No.: 0-15CN-1-10Q-M2-25-C2C2-1

AED 1,150.38

Each (ex VAT)

Add to basket
Parker
10µm
G 1
69bar
46L/min
15CN1
G
1in
+107°C
-40°C
Parker 15CN2 series 69bar 1in Hydraulic Filter, 70L/min max, 20μm filtration size
RS Stock No.: 331-9420Brand: ParkerManufacturers Part No.: 0-15CN-2-20Q-M2-25-C2C2-1

AED 1,212.91

Each (ex VAT)

Add to basket
Parker
20µm
G 1
69bar
70L/min
15CN2
G
1in
+107°C
-40°C
Parker 18P1 series 414bar 3/4in Hydraulic Filter, 95L/min max, 10μm filtration size
RS Stock No.: 288-4327Brand: ParkerManufacturers Part No.: 18P110QBM3MG121S14

AED 2,325.17

Each (ex VAT)

Add to basket
Parker
10µm
BSP 3/4
414bar
95L/min
18P1
BSP
3/4in
+120°C
-40°C
Parker GMF series 70bar 1in Hydraulic Filter, 55L/min max, 10μm filtration size
RS Stock No.: 125-8415Brand: ParkerManufacturers Part No.: GMF2110QIVPKG164

AED 1,241.36

Each (ex VAT)

Add to basket
Parker
10µm
G 1
70bar
55L/min
GMF
G
1in
+120°C
-20°C
Parker Maxiflo series 10bar 3/4in Hydraulic Filter, 70L/min max, 10μm filtration size
RS Stock No.: 125-8428Brand: ParkerManufacturers Part No.: MXA1210QBG2GG121

AED 823.88

Each (ex VAT)

Add to basket
Parker
10µm
G 3/4
10bar
70L/min
Maxiflo
G
3/4in
+100°C
-30°C
Parker EPF series 450bar 1-1/2in Hydraulic Filter, 500L/min max, 5μm filtration size
RS Stock No.: 125-8427Brand: ParkerManufacturers Part No.: EPF5105QIBPMG241

AED 6,650.91

Each (ex VAT)

Add to basket
Parker
5µm
G 1 1/2
450bar
500L/min
EPF
G
1-1/2in
+100°C
-40°C
Parker EPF series 450bar 1/2in Hydraulic Filter, 40L/min max, 5μm filtration size
RS Stock No.: 125-8420Brand: ParkerManufacturers Part No.: EPF1105QIBPMG081

AED 1,894.88

Each (ex VAT)

Add to basket
Parker
5µm
G 1/2
450bar
40L/min
EPF
G
1/2in
+100°C
-40°C