Threaded Insert Tools

Threaded Insert Tools are tools designed to work with threaded inserts, sometimes referred to as rivet nuts, a type of insert that is secured into a material to provide a threaded hole. Rather than drilling a threaded hole directly into the material, the threaded insert provides a more durable fastening, especially when it is used in soft materials or in a work surface that is too thin to accom...

Showing 1-6 of 6 products

Filter

Sort

Filter

Sort

AED 225.12

Each (ex VAT)

Add to basket
RS Pro
M6
M3
Eclipse Threaded Insert Tool 2750C, operation type Manual 5 mm, 6 mm to 2.4 mm, 3 mm
RS Stock No.: 226-5995Brand: EclipseManufacturers Part No.: 2750C

AED 395.01

Each (ex VAT)

Add to basket
Eclipse
5 mm, 6 mm
2.4 mm, 3 mm
Eclipse Threaded Insert Tool 2760C, operation type Manual 4.8 mm, 6.4 mm to 2.4 mm, 3.2 mm
RS Stock No.: 226-5996Brand: EclipseManufacturers Part No.: 2760CRS

AED 337.58

Each (ex VAT)

Add to basket
Eclipse
4.8 mm, 6.4 mm
2.4 mm, 3.2 mm
Glenair Threaded Insert Tool PMTC6
RS Stock No.: 720-0670Brand: GlenairManufacturers Part No.: PMTC6

AED 11,155.25

Each (ex VAT)

Add to basket
Böllhoff Threaded Insert Tool 23512000000, operation type Manual M10 to M5
RS Stock No.: 425-7632Brand: BöllhoffManufacturers Part No.: 23512000000

AED 1,981.77

1 Kit (ex VAT)

Add to basket
Glenair Threaded Insert Tool PMT10
RS Stock No.: 720-0689Brand: GlenairManufacturers Part No.: PMT10

AED 11,155.25

Each (ex VAT)

Add to basket