Safety-Rated Interlock Switches

You are viewing 1 - 20 of 196 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Connection Type Lock Style Normal State Configuration Housing Material Maximum ac Voltage Maximum dc Voltage Safety Contacts Range Actuator Included Lock Type Number of Head Directions Series Auxiliary Contacts Dimensions Length Depth Width Maximum Current Maximum Operating Temperature IP Rating Standards Met Minimum Operating Temperature
AZ16 Safety Interlock Switch, Fibreglass, 2NC/1NO Schmersal M20 Key 2NC/1NO Glass Fibre Reinforced Thermoplastic 230V 24V 2NC - - - 3 AZ16 1NO 90 x 52 x 30 mm 90mm 30mm 52mm 4 A +80°C IP67 - -30°C
AZ17 Safety Interlock Switch, Fibreglass, 2NC Schmersal M16 Key 2NC Glass Fibre Reinforced Thermoplastic 230V 24V 2NC - - - 4 AZ17 - 85 x 30 x 30 mm 85mm 30mm 30mm 4 A +80°C IP67 - -30°C
AZ16 Safety Interlock Switch, Fibreglass, 1NC/1NO Schmersal M20 Key 1NC/1NO Glass Fibre Reinforced Thermoplastic 230V 24V 1NC - - - 3 AZ16 1NO 90 x 52 x 30 mm 90mm 30mm 52mm 4 A +80°C IP67 - -30°C
AZ16 Safety Interlock Switch, Fibreglass, 2NC Schmersal M20 Key 2NC Glass Fibre Reinforced Thermoplastic 230V 24V 2NC - - - 3 AZ16 - 90 x 52 x 30 mm 90mm 30mm 52mm 4 A +80°C IP67 - -30°C
AZ15 Safety Interlock Switch, Fibreglass, 1NC Schmersal M20 Key 1NC Glass Fibre Reinforced Thermoplastic 230V 24V 1NC - - - 3 AZ15 - 30 x 52 x 75 mm 30mm 75mm 52mm 4 A +80°C IP67 - -30°C
D4NS Safety Interlock Switch, Plastic, 1NC/1NO Omron Screw Key 1NC/1NO Plastic - - - - - - 4 D4NS - 96 x 31 x 30.6 mm 96mm 30.6mm 31mm - - - - -
XCSPA Safety Interlock Switch, Fibreglass, 2NC Telemecanique Sensors Screw Key 2NC Glass Fibre Reinforced PA 240V 250V - Preventa - - 8 XCSPA - 94 x 30 x 30 mm 94mm 30mm 30mm 6 A +70°C IP67 - -25°C
AZ16 Safety Interlock Switch, Fibreglass, 2NC Schmersal M20 Key 2NC Glass Fibre Reinforced Thermoplastic 230V 24V 2NC - - - 3 AZ16 - 90 x 52 x 30 mm 90mm 30mm 52mm 4 A +80°C IP67 - -30°C
D4NS Safety Interlock Switch, Plastic, 3NC Omron M20 Key 3NC Plastic 240V 250V 3NC - - - 4 D4NS - 96 x 31 x 30 mm 96mm 30mm 31mm 3 A +70°C IP67 - -30°C
GKM Safety Interlock Switch, Fibreglass, 1NC/1NO Honeywell M12 Key 1NC/1NO Glass Filled PET 50V 50V 1NC/1NO - - - 2 GKM - 69.4 x 34 x 16 mm 69.4mm 16mm 34mm 1 A +85°C IP66, IP67 - -25°C
AZ15 Safety Interlock Switch, Fibreglass, 1NC Schmersal M20 Key 1NC Glass Fibre Reinforced Thermoplastic 230V 24V 1NC - - - 3 AZ15 - 30 x 52 x 75 mm 30mm 75mm 52mm 4 A +80°C IP67 - -30°C
D4NS Safety Interlock Switch, Plastic, 2NC/1NO Omron M20 Key 2NC/1NO Plastic 240V 250V 2NC/1NO - - - 4 D4NS - 96 x 31 x 30 mm 96mm 30mm 31mm 3 A +70°C IP67 - -30°C
AZ17 Safety Interlock Switch, Fibreglass, 1NC/1NO Schmersal M16 Key 1NC/1NO Glass Fibre Reinforced Thermoplastic 230V 24V 1NC - - - 4 AZ17 1NO 85 x 30 x 30 mm 85mm 30mm 30mm 4 A +80°C IP67 - -30°C
KP Safety Interlock Switch, Polyester, 3NC/1NO IDEM M20 Key 3NC/1NO Polyester 240V - 3NC Kobra - - 4 KP 1NO 100.4 x 58 x 34.5 mm 100.4mm 34.5mm 58mm 10 A +80°C IP67 - -25°C
AZ16 Safety Interlock Switch, Fibreglass, 2NC/1NO Schmersal M20 Key 2NC/1NO Glass Fibre Reinforced Thermoplastic 230V 24V 2NC - Yes - 3 AZ16 1NO 90 x 52 x 30 mm 90mm 30mm 52mm 4 A +80°C IP67 - -30°C
AZ16 Safety Interlock Switch, Fibreglass, 3NC Schmersal M20 Key 3NC Glass Fibre Reinforced Thermoplastic 230V 24V 3NC - - - 3 AZ16 - 90 x 52 x 30 mm 90mm 30mm 52mm 4 A +80°C IP67 - -30°C
AZ16 Safety Interlock Switch, Fibreglass, 2NC/1NO Schmersal M20 Key 2NC/1NO Glass Fibre Reinforced Thermoplastic 230V 24V 2NC - - - 3 AZ16 1NO 90 x 52 x 30 mm 90mm 30mm 52mm 4 A +80°C IP67 - -30°C
AZ16 Safety Interlock Switch, Fibreglass, 1NC/1NO Schmersal M20 Key 1NC/1NO Glass Fibre Reinforced Thermoplastic 230V 24V 1NC - - - 3 AZ16 1NO 90 x 52 x 30 mm 90mm 30mm 52mm 4 A +80°C IP67 - -30°C
XCSPA Safety Interlock Switch, Fibreglass, 1NC/1NO Telemecanique Sensors Screw Key 1NC/1NO Glass Fibre Reinforced PA 240V 250V 1NC/1NO Preventa - - 8 XCSPA - 93.5 x 30 x 30 mm 93.5mm 30mm 30mm 6 A +70°C IP67 - -25°C
D4GS Safety Interlock Switch, Plastic, 3NC Omron Cable Key 3NC Plastic 240V 250V 2NC - - - 2 D4GS 1NC 30 x 17 x 95.5 mm 30mm 95.5mm 17mm 2.5 A +70°C IP67 - -30°C
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
You are viewing 1 - 20 of 196 results