3M 3M 200 Beige Masking Tape 12mm x 55m

RS Stock No.: 842-1310Brand: 3MManufacturers Part No.: 200-12MM
brand-logo
View all in Masking Tapes

Technical Document

Specifications

Brand

3M

Backing Material

Paper

Adhesive Material

Rubber

Width

12mm

Length

55m

Model Number

3M 200

Thickness

0.11mm

Colour

Beige

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3M 3M 200 Beige Masking Tape 12mm x 55m

P.O.A.

3M 3M 200 Beige Masking Tape 12mm x 55m
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Backing Material

Paper

Adhesive Material

Rubber

Width

12mm

Length

55m

Model Number

3M 200

Thickness

0.11mm

Colour

Beige

Country of Origin

United States