3M White Unisex Visitor Coat, XL, 1 per box

RS Stock No.: 736-9808Brand: 3MManufacturers Part No.: 4432+ XL
brand-logo
View all in Lab Coats

Technical Document

Specifications

Brand

3M

Size

XL

Material Properties

Anti-Static, Low Lint

Material

Polypropylene

Gender

Unisex

Colour

White

Quantity Per Package

1

Closure Type

Zipper

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3M White Unisex Visitor Coat, XL, 1 per box

P.O.A.

3M White Unisex Visitor Coat, XL, 1 per box
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Size

XL

Material Properties

Anti-Static, Low Lint

Material

Polypropylene

Gender

Unisex

Colour

White

Quantity Per Package

1

Closure Type

Zipper

Country of Origin

China