Abracon, 8MHz Crystal Oscillator, ±20ppm HCMOS, TTL, 4-Pin SMD ASV-8.000MHz-EJ

RS Stock No.: 703-2089Brand: AbraconManufacturers Part No.: ASV-8.000MHz-EJ
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

Abracon

Output Frequency

8MHz

Frequency Stability

±20ppm

Package Type

SMD

Output Level

HCMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

-20°C

Height

1.8mm

Maximum Operating Temperature

70°C

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.8mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Abracon, 8MHz Crystal Oscillator, ±20ppm HCMOS, TTL, 4-Pin SMD ASV-8.000MHz-EJ

P.O.A.

Abracon, 8MHz Crystal Oscillator, ±20ppm HCMOS, TTL, 4-Pin SMD ASV-8.000MHz-EJ
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Abracon

Output Frequency

8MHz

Frequency Stability

±20ppm

Package Type

SMD

Output Level

HCMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

-20°C

Height

1.8mm

Maximum Operating Temperature

70°C

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.8mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more