Adder 1 USB DVI over Fibre KVM Extender, 4000m

RS Stock No.: 125-9445Brand: AdderManufacturers Part No.: XD150FX-MM-XX
brand-logo
View all in KVM Extenders

Technical Document

Specifications

Brand

Adder

Type

Extender Pair

Video Connection Type

DVI

Keyboard/Mouse Connection Type

USB

Number Of Ports

1

Number of Displays Supported

1

Transmission Method

Fibre

Maximum Resolution

2560 x 1600

Extension Distance

4000m

Receiver Dimensions

169 x 120 x 31mm

Transmitter Dimensions

169 x 120 x 31mm

Receiver Depth

120mm

Receiver Height

31mm

Receiver Width

169mm

Transmitter Depth

120mm

Transmitter Width

169mm

Transmitter Height

31mm

Country of Origin

United Kingdom

Product details

AdderLink XD150FX KVM Extender

AdderLink XD150FX is a high performance KVM (Keyboard, Video, Mouse) extender. Enables you to locate your critical computing hardware in a secure and temperature controlled environment away from the user work station

Perfect digital video, real-time control
Single duplex LC fibre cable required
Flexible extension distances from 150 m to 4 km
USB 2.0
EDID management
REST API (REpresentational State Transfer)
Web interface control
Plug and Play
Bidirectional CD-quality analogue audio
Resolutions up to 2560 x 1600 at 60 Hz
RS232 with RTS/CTS flow control

Adderlink X-Series KVM Extenders

AdderLink X Series – KVM extension for high density environments and Cat 6 installations,A modular, scaleable extender solution offering flexible control over advanced cable systems. X Series modules can be used in a stand-alone environment or are rack mountable (up to 16 units in a 2U high enclosure) for a compact solution. ,Offering functionality such as digital audio, RS232, skew control and dual video signal support, X Series units provide the solution to a wide range of KVM extension applications.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Adder 1 USB DVI over Fibre KVM Extender, 4000m

P.O.A.

Adder 1 USB DVI over Fibre KVM Extender, 4000m
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Adder

Type

Extender Pair

Video Connection Type

DVI

Keyboard/Mouse Connection Type

USB

Number Of Ports

1

Number of Displays Supported

1

Transmission Method

Fibre

Maximum Resolution

2560 x 1600

Extension Distance

4000m

Receiver Dimensions

169 x 120 x 31mm

Transmitter Dimensions

169 x 120 x 31mm

Receiver Depth

120mm

Receiver Height

31mm

Receiver Width

169mm

Transmitter Depth

120mm

Transmitter Width

169mm

Transmitter Height

31mm

Country of Origin

United Kingdom

Product details

AdderLink XD150FX KVM Extender

AdderLink XD150FX is a high performance KVM (Keyboard, Video, Mouse) extender. Enables you to locate your critical computing hardware in a secure and temperature controlled environment away from the user work station

Perfect digital video, real-time control
Single duplex LC fibre cable required
Flexible extension distances from 150 m to 4 km
USB 2.0
EDID management
REST API (REpresentational State Transfer)
Web interface control
Plug and Play
Bidirectional CD-quality analogue audio
Resolutions up to 2560 x 1600 at 60 Hz
RS232 with RTS/CTS flow control

Adderlink X-Series KVM Extenders

AdderLink X Series – KVM extension for high density environments and Cat 6 installations,A modular, scaleable extender solution offering flexible control over advanced cable systems. X Series modules can be used in a stand-alone environment or are rack mountable (up to 16 units in a 2U high enclosure) for a compact solution. ,Offering functionality such as digital audio, RS232, skew control and dual video signal support, X Series units provide the solution to a wide range of KVM extension applications.