Allen L Shape

RS Stock No.: 768-7168Brand: AllenManufacturers Part No.: 58034
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Allen

Number of Pieces

1

Shape

L

Short or Long Arm

Long

Material

Nickel Chromium Steel

Country of Origin

United States

Product details

Long Arm Hexagon Keys

A series of L shaped hex keys from Allen. Precision formed to exact dimensional tolerances providing a precise fit. These keys are heat treated, tempered alloy steel providing high strength and resistance to rotational distortion

Features and Benefits

Extra leverage and extended reach
Constructed from Nickel Chromium Molybdenum Steel for excellent strength
Blackened finish

Application Information

Long Arm Hexagon Keys are ideal for driving bolts and screw that have hexagonal socket heads.

Standards

ASME B18.3

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Allen L Shape

P.O.A.

Allen L Shape
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Allen

Number of Pieces

1

Shape

L

Short or Long Arm

Long

Material

Nickel Chromium Steel

Country of Origin

United States

Product details

Long Arm Hexagon Keys

A series of L shaped hex keys from Allen. Precision formed to exact dimensional tolerances providing a precise fit. These keys are heat treated, tempered alloy steel providing high strength and resistance to rotational distortion

Features and Benefits

Extra leverage and extended reach
Constructed from Nickel Chromium Molybdenum Steel for excellent strength
Blackened finish

Application Information

Long Arm Hexagon Keys are ideal for driving bolts and screw that have hexagonal socket heads.

Standards

ASME B18.3