Amphenol ICC Minitek Series Straight Through Hole Mount PCB Socket, 5-Contact, 1-Row, 2mm Pitch, Plug-In Termination

RS Stock No.: 137-0994Brand: Amphenol ICCManufacturers Part No.: 10131930-105ULF
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Number Of Contacts

5

Number Of Rows

1

Pitch

2mm

Type

Receptacle

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Plug-In

Current Rating

12A

Voltage Rating

200 V

Series

Minitek

Contact Material

Copper

Series Number

10131930

Product details

2.00 mm Amphenol FCI Minitek Series PCB Sockets

Minitek series 2.00 mm PCB sockets for use in board to board and wire to board applications. These Minitek 2.00 mm sockets form part of an interchangeable modular system and mate with the Minitek 2.0 mm PCB headers to provide flexible design solutions. The 2.00mm pitch means that these PCB connectors occupy 38% less board space when compared with 2.54mm connectors. These Minitek series 2.00 mm sockets offer a performance of 2A with more than one contact powered. The contacts have a dual beam design for a reliable electrical performance. The single row vertical Minitek PCB sockets feature a double solder tail on each pitch to facilitate automatic placement without any constraints on orientation. The housings of these Minitek 2.00 mm sockets are made from high temperature UL94V-0 thermoplastic enabling them to withstand the reflow soldering process. These Minitek 2.00 mm sockets are available in a single or double row configuration with vertical or horizontal, through hole or SMT mounting options.

Features and Benefits

• Space saving 2.00 mm pitch
• Modular system with a range of configurations for design flexibility
• 2A performance with more than one contact powered
• Double solder tail on single row vertical connectors
• Dual beam contacts for high electrical reliability
• High temperature thermoplastic housings

Product Application Information

These MINITEK Series 2.00 mm PCB connectors are ideal for use in a wide range of applications. These applications include automotive applications, I/O modules, server drives and PLCs

2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™

2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1.60

Each (In a Pack of 5) (ex VAT)

AED 1.68

Each (In a Pack of 5) (inc VAT)

Amphenol ICC Minitek Series Straight Through Hole Mount PCB Socket, 5-Contact, 1-Row, 2mm Pitch, Plug-In Termination

AED 1.60

Each (In a Pack of 5) (ex VAT)

AED 1.68

Each (In a Pack of 5) (inc VAT)

Amphenol ICC Minitek Series Straight Through Hole Mount PCB Socket, 5-Contact, 1-Row, 2mm Pitch, Plug-In Termination
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

5

Number Of Rows

1

Pitch

2mm

Type

Receptacle

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Plug-In

Current Rating

12A

Voltage Rating

200 V

Series

Minitek

Contact Material

Copper

Series Number

10131930

Product details

2.00 mm Amphenol FCI Minitek Series PCB Sockets

Minitek series 2.00 mm PCB sockets for use in board to board and wire to board applications. These Minitek 2.00 mm sockets form part of an interchangeable modular system and mate with the Minitek 2.0 mm PCB headers to provide flexible design solutions. The 2.00mm pitch means that these PCB connectors occupy 38% less board space when compared with 2.54mm connectors. These Minitek series 2.00 mm sockets offer a performance of 2A with more than one contact powered. The contacts have a dual beam design for a reliable electrical performance. The single row vertical Minitek PCB sockets feature a double solder tail on each pitch to facilitate automatic placement without any constraints on orientation. The housings of these Minitek 2.00 mm sockets are made from high temperature UL94V-0 thermoplastic enabling them to withstand the reflow soldering process. These Minitek 2.00 mm sockets are available in a single or double row configuration with vertical or horizontal, through hole or SMT mounting options.

Features and Benefits

• Space saving 2.00 mm pitch
• Modular system with a range of configurations for design flexibility
• 2A performance with more than one contact powered
• Double solder tail on single row vertical connectors
• Dual beam contacts for high electrical reliability
• High temperature thermoplastic housings

Product Application Information

These MINITEK Series 2.00 mm PCB connectors are ideal for use in a wide range of applications. These applications include automotive applications, I/O modules, server drives and PLCs

2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™

2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more