Technical Document
Specifications
Gender
Female
For Use With
Mini-Latch Connector Housing
Series
MINI-PV
Termination Method
Crimp
Minimum Wire Size AWG
26AWG
Contact Plating
Gold
Maximum Wire Size AWG
22AWG
Contact Material
Copper
Series Number
4765
Maximum Contact Resistance
<2mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Product details
Amphenol FCI Mini-PV Series Crimp Receptacle Contacts
Mini-PV series crimp receptacle contacts for connecting discrete wire to a PCB. These PV receptacle contacts can be crimped to wire and used discretely or inserted into a MINI-LATCH crimp connector housing. These high reliability crimp receptacles are made from dual-metal enabling them to maintain contact pressure through 1000 mating cycles. The contact has a brass body which ensures a reliable gas tight crimp termination. A beryllium copper spring provides a high retention force at the mating interface. These PV series crimp receptacle contacts are available with three different spring pressures, Standard (2.35N), 'High' (4.41N) and 'Ultra high' (10.79N). These differing spring pressures allow the customization of insertion and withdrawal forces. A wide range of wire sizes and plating options for each of these spring forces are also supported.
Features and Benefits
Discrete wire connections or inserted into MINI-LATCH housings
Durable dual metal construction supports 1000 mating cycles
Brass body for gas tight crimp termination
Retention spring for high mating force
Three different spring pressures for customization
Wide range of wire sizes and plating options
Product Application Information
The Mini-PV range of connectors are suitable for use in wide range of applications across several markets. Applications include communications, instrumentation, industrial equipment, white goods, automotive electronics, data, medical, consumer and military and avionics.
2.54mm FCI PV Connectors
Stock information temporarily unavailable.
Please check again later.
AED 0.80
Each (On a Reel of 10000) (ex VAT)
AED 0.84
Each (On a Reel of 10000) (inc VAT)
10000
AED 0.80
Each (On a Reel of 10000) (ex VAT)
AED 0.84
Each (On a Reel of 10000) (inc VAT)
10000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
10000 - 20000 | AED 0.80 | AED 8,000.00 |
30000 - 40000 | AED 0.75 | AED 7,500.00 |
50000+ | AED 0.70 | AED 7,000.00 |
Technical Document
Specifications
Gender
Female
For Use With
Mini-Latch Connector Housing
Series
MINI-PV
Termination Method
Crimp
Minimum Wire Size AWG
26AWG
Contact Plating
Gold
Maximum Wire Size AWG
22AWG
Contact Material
Copper
Series Number
4765
Maximum Contact Resistance
<2mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Product details
Amphenol FCI Mini-PV Series Crimp Receptacle Contacts
Mini-PV series crimp receptacle contacts for connecting discrete wire to a PCB. These PV receptacle contacts can be crimped to wire and used discretely or inserted into a MINI-LATCH crimp connector housing. These high reliability crimp receptacles are made from dual-metal enabling them to maintain contact pressure through 1000 mating cycles. The contact has a brass body which ensures a reliable gas tight crimp termination. A beryllium copper spring provides a high retention force at the mating interface. These PV series crimp receptacle contacts are available with three different spring pressures, Standard (2.35N), 'High' (4.41N) and 'Ultra high' (10.79N). These differing spring pressures allow the customization of insertion and withdrawal forces. A wide range of wire sizes and plating options for each of these spring forces are also supported.
Features and Benefits
Discrete wire connections or inserted into MINI-LATCH housings
Durable dual metal construction supports 1000 mating cycles
Brass body for gas tight crimp termination
Retention spring for high mating force
Three different spring pressures for customization
Wide range of wire sizes and plating options
Product Application Information
The Mini-PV range of connectors are suitable for use in wide range of applications across several markets. Applications include communications, instrumentation, industrial equipment, white goods, automotive electronics, data, medical, consumer and military and avionics.