AD526BDZ Analog Devices, Programmable Gain Amplifier, 16-Pin SBCDIP

RS Stock No.: 709-5812Brand: Analog DevicesManufacturers Part No.: AD526BDZ
brand-logo
View all in Programmable Gain Amplifiers

Technical Document

Specifications

Power Supply Type

Dual

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Maximum Input Offset Voltage

0.5mV

Number of Channels per Chip

1

Rail to Rail

No

Mounting Type

Through Hole

Package Type

SBCDIP

Pin Count

16

Dimensions

21.34 x 7.87 x 3.56mm

Height

3.56mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

21.34mm

Width

7.87mm

Product details

Programmable Gain Amplifiers (PGA), Analog Devices

Programmable Gain Amplifiers (PGA)

Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AD526BDZ Analog Devices, Programmable Gain Amplifier, 16-Pin SBCDIP

P.O.A.

AD526BDZ Analog Devices, Programmable Gain Amplifier, 16-Pin SBCDIP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Dual

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Maximum Input Offset Voltage

0.5mV

Number of Channels per Chip

1

Rail to Rail

No

Mounting Type

Through Hole

Package Type

SBCDIP

Pin Count

16

Dimensions

21.34 x 7.87 x 3.56mm

Height

3.56mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

21.34mm

Width

7.87mm

Product details

Programmable Gain Amplifiers (PGA), Analog Devices

Programmable Gain Amplifiers (PGA)

Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.