Technical Document
Specifications
Brand
Analog DevicesDevice Type
Modulator/Demodulator
Modulation Type
Balanced
Programmable
Yes
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Maximum Supply Current
5 mA
Dimensions
24.51 x 7.24 x 3.43mm
Height
3.43mm
Length
24.51mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
±16.5 V
Width
7.24mm
Minimum Operating Supply Voltage
±5 V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Analog DevicesDevice Type
Modulator/Demodulator
Modulation Type
Balanced
Programmable
Yes
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Maximum Supply Current
5 mA
Dimensions
24.51 x 7.24 x 3.43mm
Height
3.43mm
Length
24.51mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
±16.5 V
Width
7.24mm
Minimum Operating Supply Voltage
±5 V