Technical Document
Specifications
Brand
Analog DevicesMounting Type
Through Hole
Pin Count
8
Dimensions
9.27 x 6.35 x 3.3mm
Package Type
PDIP
Maximum Operating Temperature
+85 °C
Length
9.27mm
Width
6.35mm
Height
3.3mm
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +85 °C
Product details
RMS to DC Converters, Analog Devices
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Analog DevicesMounting Type
Through Hole
Pin Count
8
Dimensions
9.27 x 6.35 x 3.3mm
Package Type
PDIP
Maximum Operating Temperature
+85 °C
Length
9.27mm
Width
6.35mm
Height
3.3mm
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +85 °C
Product details
RMS to DC Converters, Analog Devices
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.