Analog Devices AD7477ARTZ-500RL7, 10-bit Serial ADC, 6-Pin SOT-23

RS Stock No.: 523-7241Brand: Analog DevicesManufacturers Part No.: AD7477ARTZ-500RL7
brand-logo

Technical Document

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

10-bit

Sampling Rate

1000ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Typical Single Supply Voltage

3 V, 5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.6 x 1.15mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices AD7477ARTZ-500RL7, 10-bit Serial ADC, 6-Pin SOT-23

P.O.A.

Analog Devices AD7477ARTZ-500RL7, 10-bit Serial ADC, 6-Pin SOT-23
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

10-bit

Sampling Rate

1000ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Typical Single Supply Voltage

3 V, 5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.6 x 1.15mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more