Technical Document
Specifications
Brand
Analog DevicesArchitecture
Delta Sigma
Number of ADCs
1
Resolution
24-bit
Sampling Rate
470sps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Integral Nonlinearity Error
±15ppm
Digital Interface Type
Serial (SPI)
Power Supply Type
Single
Typical Single Supply Voltage
2.7 → 5.25 V
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Dimensions
5.1 x 4.5 x 1.05mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Analog DevicesArchitecture
Delta Sigma
Number of ADCs
1
Resolution
24-bit
Sampling Rate
470sps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Integral Nonlinearity Error
±15ppm
Digital Interface Type
Serial (SPI)
Power Supply Type
Single
Typical Single Supply Voltage
2.7 → 5.25 V
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Dimensions
5.1 x 4.5 x 1.05mm