Analog Devices AD815ARBZ-24, ADSL Line Driver, Dual Current Feedback Amplifier 40MHz Differential, 24-Pin SOIC

RS Stock No.: 877-6320Brand: Analog DevicesManufacturers Part No.: AD815ARBZ-24
brand-logo
View all in Home

Technical Document

Specifications

Amplifier Topology

Current Feedback Amplifier

Typical Gain Bandwidth Product

40MHz

Typical 3dB Bandwidth

120MHz

Typical Slew Rate

900V/µs

Power Supply Type

Dual

Typical Dual Supply Voltage

±18V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

24

Output Type

Differential

Dimensions

15.6 x 7.6 x 2.35mm

Height

2.35mm

Maximum Operating Temperature

+85 °C

Length

15.6mm

Width

7.6mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices AD815ARBZ-24, ADSL Line Driver, Dual Current Feedback Amplifier 40MHz Differential, 24-Pin SOIC

P.O.A.

Analog Devices AD815ARBZ-24, ADSL Line Driver, Dual Current Feedback Amplifier 40MHz Differential, 24-Pin SOIC
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Topology

Current Feedback Amplifier

Typical Gain Bandwidth Product

40MHz

Typical 3dB Bandwidth

120MHz

Typical Slew Rate

900V/µs

Power Supply Type

Dual

Typical Dual Supply Voltage

±18V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

24

Output Type

Differential

Dimensions

15.6 x 7.6 x 2.35mm

Height

2.35mm

Maximum Operating Temperature

+85 °C

Length

15.6mm

Width

7.6mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more