Technical Document
Specifications
Brand
Analog DevicesApplication
Energy Metering and Power Measurement
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
80
Power Supply Type
Single
Dimensions
14.2 x 14.2 x 1.45mm
Height
1.45mm
Length
14.2mm
Maximum Operating Supply Voltage
36 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
14.2mm
Minimum Operating Supply Voltage
5 V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Analog DevicesApplication
Energy Metering and Power Measurement
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
80
Power Supply Type
Single
Dimensions
14.2 x 14.2 x 1.45mm
Height
1.45mm
Length
14.2mm
Maximum Operating Supply Voltage
36 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
14.2mm
Minimum Operating Supply Voltage
5 V