Technical Document
Specifications
Brand
Analog DevicesMaximum Output Frequency
2.335GHz
Number of Elements per Chip
2
Mounting Type
Surface Mount
Minimum Output Frequency
2.02GHz
Package Type
LFCSP
Maximum Supply Current
100 μA
Pin Count
64
Dimensions
9.1 x 9.1 x 0.95mm
Maximum Input Frequency
2.4GHz
Height
0.95mm
Length
9.1mm
Maximum Operating Supply Voltage
3.465 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.375 V
Minimum Operating Temperature
-40 °C
Width
9.1mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Analog DevicesMaximum Output Frequency
2.335GHz
Number of Elements per Chip
2
Mounting Type
Surface Mount
Minimum Output Frequency
2.02GHz
Package Type
LFCSP
Maximum Supply Current
100 μA
Pin Count
64
Dimensions
9.1 x 9.1 x 0.95mm
Maximum Input Frequency
2.4GHz
Height
0.95mm
Length
9.1mm
Maximum Operating Supply Voltage
3.465 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.375 V
Minimum Operating Temperature
-40 °C
Width
9.1mm