Technical Document
Specifications
Brand
Analog DevicesMaximum Output Frequency
156.25MHz
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
LFCSP WQ
Maximum Supply Current
1 μA
Pin Count
40
Dimensions
6.1 x 6.1 x 0.75mm
Maximum Input Frequency
25MHz
Height
0.75mm
Length
6.1mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Width
6.1mm
Product details
Clock Generators, Analog Devices
Clock Generators/Buffers
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Analog DevicesMaximum Output Frequency
156.25MHz
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
LFCSP WQ
Maximum Supply Current
1 μA
Pin Count
40
Dimensions
6.1 x 6.1 x 0.75mm
Maximum Input Frequency
25MHz
Height
0.75mm
Length
6.1mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Width
6.1mm
Product details