Analog Devices, ADATE302-02BSVZ Parametric Measurement Unit 100-Pin TQFP

RS Stock No.: 877-9057Brand: Analog DevicesManufacturers Part No.: ADATE302-02BSVZ
brand-logo
View all in Instrumentation Amplifiers

Technical Document

Specifications

Power Supply Type

Dual

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Typical Dual Supply Voltage

5V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

14mm

Height

1.05mm

Width

14mm

Dimensions

14 x 14 x 1.05mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices, ADATE302-02BSVZ Parametric Measurement Unit 100-Pin TQFP

P.O.A.

Analog Devices, ADATE302-02BSVZ Parametric Measurement Unit 100-Pin TQFP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Dual

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Typical Dual Supply Voltage

5V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

14mm

Height

1.05mm

Width

14mm

Dimensions

14 x 14 x 1.05mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more