Dual-use

Analog Devices ADF4157BRUZ PLL Clock Buffer 16-Pin TSSOP

RS Stock No.: 759-1575Brand: Analog DevicesManufacturers Part No.: ADF4157BRUZ
brand-logo
View all in Clock Buffers

Technical Document

Specifications

Number of Elements per Chip

3

Maximum Supply Current

23 mA

Maximum Input Frequency

6GHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 1.2mm

Length

5.1mm

Width

4.5mm

Height

1.2mm

Maximum Operating Supply Voltage

3.3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices ADF4157BRUZ PLL Clock Buffer 16-Pin TSSOP

P.O.A.

Analog Devices ADF4157BRUZ PLL Clock Buffer 16-Pin TSSOP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Elements per Chip

3

Maximum Supply Current

23 mA

Maximum Input Frequency

6GHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 1.2mm

Length

5.1mm

Width

4.5mm

Height

1.2mm

Maximum Operating Supply Voltage

3.3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more