Technical Document
Specifications
Brand
Analog DevicesSensor Type
Accelerometer, Gyroscope, Magnetometer
Number of Axis
3
Technology
Digital
Mounting Type
Screw Mount
Interface Type
SPI
Maximum Operating Supply Voltage
5.25 V
Minimum Operating Supply Voltage
4.75 V
Package Type
ML
Sensitivity
0.0505 °/s/LSB, 0.51 mgauss/LSB, 3.38 mg/LSB
Pin Count
24
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Analog DevicesSensor Type
Accelerometer, Gyroscope, Magnetometer
Number of Axis
3
Technology
Digital
Mounting Type
Screw Mount
Interface Type
SPI
Maximum Operating Supply Voltage
5.25 V
Minimum Operating Supply Voltage
4.75 V
Package Type
ML
Sensitivity
0.0505 °/s/LSB, 0.51 mgauss/LSB, 3.38 mg/LSB
Pin Count
24
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C