Technical Document
Specifications
Brand
Analog DevicesAmplifier Type
General Purpose
Typical Power Gain
19.7 dB
Typical Output Power
41dBm
Typical Noise Figure
3dB
Number of Channels per Chip
1
Maximum Operating Frequency
500 MHz
Mounting Type
Surface Mount
Package Type
LFCSP
Pin Count
8
Dimensions
3 x 3 x 0.84mm
Height
0.84mm
Length
3mm
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
5.25 V
Width
3mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.75 V
Product details
RF Amplifiers, Analog Devices
Radio Frequency (RF) Amplifiers, Analog Devices
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Analog DevicesAmplifier Type
General Purpose
Typical Power Gain
19.7 dB
Typical Output Power
41dBm
Typical Noise Figure
3dB
Number of Channels per Chip
1
Maximum Operating Frequency
500 MHz
Mounting Type
Surface Mount
Package Type
LFCSP
Pin Count
8
Dimensions
3 x 3 x 0.84mm
Height
0.84mm
Length
3mm
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
5.25 V
Width
3mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.75 V
Product details