Technical Document
Specifications
Brand
Analog DevicesWidth
5.1mm
Mounting Type
Surface Mount
Package Type
LFCSP WQ
Pin Count
28
Dimensions
5.1 x 5.1 x 0.75mm
Length
5.1mm
Height
0.75mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Malaysia
Product details
ADM1075 Series, Hot Swap Controller & Digital Power Monitor, Analog Devices
Product Features
Constant power foldback for FET safe operating area (SOA) protection
Precision current and voltage measurement (<1.0%)
Controls inrush and faults for negative supply voltages
Internal shunt regulator allows for a wide input range
25mV/50mV full scale sense voltage
Fine tune current limit allows use of standard sense resistor
Soft start inrush current limiting profiling
1% accurate UVH and OV pins
1.5% accurate UVL pin
PMBus/I2C interface for control, telemetry and fault recording
Hot Swap ICs, Analog Devices
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Analog DevicesWidth
5.1mm
Mounting Type
Surface Mount
Package Type
LFCSP WQ
Pin Count
28
Dimensions
5.1 x 5.1 x 0.75mm
Length
5.1mm
Height
0.75mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Malaysia
Product details
ADM1075 Series, Hot Swap Controller & Digital Power Monitor, Analog Devices
Product Features
Constant power foldback for FET safe operating area (SOA) protection
Precision current and voltage measurement (<1.0%)
Controls inrush and faults for negative supply voltages
Internal shunt regulator allows for a wide input range
25mV/50mV full scale sense voltage
Fine tune current limit allows use of standard sense resistor
Soft start inrush current limiting profiling
1% accurate UVH and OV pins
1.5% accurate UVL pin
PMBus/I2C interface for control, telemetry and fault recording