Technical Document
Specifications
Brand
Analog DevicesPower Supply Type
Single
Typical Single Supply Voltage
5 V
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
10
Output Type
Differential
Dimensions
3.1 x 3.1 x 1.1mm
Height
1.1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
3.1mm
Width
3.1mm
Product details
RS-485 Line Drivers and Receivers, Analog Devices
RS-485 Line Drivers and Receivers
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Analog DevicesPower Supply Type
Single
Typical Single Supply Voltage
5 V
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
10
Output Type
Differential
Dimensions
3.1 x 3.1 x 1.1mm
Height
1.1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
3.1mm
Width
3.1mm
Product details