Technical Document
Specifications
Brand
Analog DevicesNumber of Drivers
1
Input Type
LVTTL, MLVDS
Output Type
Transceiver
Transmission Data Rate
100Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Differential Input Low Threshold Voltage
-50mV
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
4mm
Minimum Operating Supply Voltage
3 V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
P.O.A.
2
Technical Document
Specifications
Brand
Analog DevicesNumber of Drivers
1
Input Type
LVTTL, MLVDS
Output Type
Transceiver
Transmission Data Rate
100Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Differential Input Low Threshold Voltage
-50mV
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
4mm
Minimum Operating Supply Voltage
3 V