Analog Devices ADP1196ACBZ-02-R7, 1-Channel, Hot Swap Controller, 1.8 V 6-Pin, WLCSP

RS Stock No.: 850-7940Brand: Analog DevicesManufacturers Part No.: ADP1196ACBZ-02-R7
brand-logo
View all in Home

Technical Document

Specifications

Width

1mm

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

6

Dimensions

1.5 x 1 x 0.38mm

Length

1.5mm

Height

0.38mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Singapore

Product details

Load and Power Switches, Analog Devices

This family of load and power switches from Analog Devices are highly integrated devices. They are designed to switch voltage rails controlled through an internal high-side switch. This range of load switches also features over-temperature and over-current protection options.
Suitable applications for the load switches include; pluggable optical modules, line side pluggable interfaces protection, power plane switching and power rail sequencing applications.

Load and Power Switch ICs, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices ADP1196ACBZ-02-R7, 1-Channel, Hot Swap Controller, 1.8 V 6-Pin, WLCSP

P.O.A.

Analog Devices ADP1196ACBZ-02-R7, 1-Channel, Hot Swap Controller, 1.8 V 6-Pin, WLCSP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Width

1mm

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

6

Dimensions

1.5 x 1 x 0.38mm

Length

1.5mm

Height

0.38mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Singapore

Product details

Load and Power Switches, Analog Devices

This family of load and power switches from Analog Devices are highly integrated devices. They are designed to switch voltage rails controlled through an internal high-side switch. This range of load switches also features over-temperature and over-current protection options.
Suitable applications for the load switches include; pluggable optical modules, line side pluggable interfaces protection, power plane switching and power rail sequencing applications.

Load and Power Switch ICs, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more