Technical Document
Specifications
Brand
Analog DevicesSwitch On Resistance
90mΩ
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
WLCSP
Pin Count
4
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
0.8 x 0.8 x 0.33mm
Product details
Load and Power Switches, Analog Devices
This family of load and power switches from Analog Devices are highly integrated devices. They are designed to switch voltage rails controlled through an internal high-side switch. This range of load switches also features over-temperature and over-current protection options.
Suitable applications for the load switches include; pluggable optical modules, line side pluggable interfaces protection, power plane switching and power rail sequencing applications.
Load and Power Switch ICs, Analog Devices
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical Document
Specifications
Brand
Analog DevicesSwitch On Resistance
90mΩ
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
WLCSP
Pin Count
4
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
0.8 x 0.8 x 0.33mm
Product details
Load and Power Switches, Analog Devices
This family of load and power switches from Analog Devices are highly integrated devices. They are designed to switch voltage rails controlled through an internal high-side switch. This range of load switches also features over-temperature and over-current protection options.
Suitable applications for the load switches include; pluggable optical modules, line side pluggable interfaces protection, power plane switching and power rail sequencing applications.