Technical Document
Specifications
Brand
Analog DevicesMaximum Output Current
2A
Regulator Function
Buck Controller
Minimum Input Voltage
2.3 V
Maximum Input Voltage
5.5 V
Output Type
Adjustable
Mounting Type
Surface Mount
Series
ADP2119
Number of Outputs
1
Pin Count
10
Package Type
LFCSP WD
Line Regulation
0.05 %/V
Load Regulation
0.08 %/A
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
3.1mm
Height
0.8mm
Width
3.1mm
Dimensions
3.1 x 3.1 x 0.8mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Analog DevicesMaximum Output Current
2A
Regulator Function
Buck Controller
Minimum Input Voltage
2.3 V
Maximum Input Voltage
5.5 V
Output Type
Adjustable
Mounting Type
Surface Mount
Series
ADP2119
Number of Outputs
1
Pin Count
10
Package Type
LFCSP WD
Line Regulation
0.05 %/V
Load Regulation
0.08 %/A
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
3.1mm
Height
0.8mm
Width
3.1mm
Dimensions
3.1 x 3.1 x 0.8mm