Analog Devices, ADP2120ACPZ-R7 Step Down DC-DC Converter, 1-Channel 1.25A Adjustable 10-Pin, LFCSP WD

RS Stock No.: 759-0430Brand: Analog DevicesManufacturers Part No.: ADP2120ACPZ-R7
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

1.25A

Regulator Function

Buck Controller

Minimum Input Voltage

2.3 V

Maximum Input Voltage

5.5 V

Output Type

Adjustable

Series

ADP2120

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

10

Package Type

LFCSP WD

Line Regulation

0.05 %/V

Load Regulation

0.08 %/A

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3.1mm

Height

0.8mm

Width

3.1mm

Dimensions

3.1 x 3.1 x 0.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices, ADP2120ACPZ-R7 Step Down DC-DC Converter, 1-Channel 1.25A Adjustable 10-Pin, LFCSP WD

P.O.A.

Analog Devices, ADP2120ACPZ-R7 Step Down DC-DC Converter, 1-Channel 1.25A Adjustable 10-Pin, LFCSP WD
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

1.25A

Regulator Function

Buck Controller

Minimum Input Voltage

2.3 V

Maximum Input Voltage

5.5 V

Output Type

Adjustable

Series

ADP2120

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

10

Package Type

LFCSP WD

Line Regulation

0.05 %/V

Load Regulation

0.08 %/A

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3.1mm

Height

0.8mm

Width

3.1mm

Dimensions

3.1 x 3.1 x 0.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more