Analog Devices, ADP3050ARZ-3.3Step-Down Switching Regulator, 1-Channel 2.1A 8-Pin, SOIC

RS Stock No.: 709-5279Brand: Analog DevicesManufacturers Part No.: ADP3050ARZ-3.3
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

2.1A

Regulator Function

Buck Controller

Minimum Input Voltage

3.6 V

Maximum Input Voltage

30 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

240 kHz

Package Type

SOIC

Switching Regulator

Yes

Line Regulation

0.005 %/V

Load Regulation

0.5 %/A

Width

4mm

Minimum Operating Temperature

-40 °C

Height

1.5mm

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+85 °C

Length

5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices, ADP3050ARZ-3.3Step-Down Switching Regulator, 1-Channel 2.1A 8-Pin, SOIC

P.O.A.

Analog Devices, ADP3050ARZ-3.3Step-Down Switching Regulator, 1-Channel 2.1A 8-Pin, SOIC
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

2.1A

Regulator Function

Buck Controller

Minimum Input Voltage

3.6 V

Maximum Input Voltage

30 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

240 kHz

Package Type

SOIC

Switching Regulator

Yes

Line Regulation

0.005 %/V

Load Regulation

0.5 %/A

Width

4mm

Minimum Operating Temperature

-40 °C

Height

1.5mm

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+85 °C

Length

5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more