Analog Devices ADP3624ARHZ Dual High and Low Side MOSFET Power Driver, 4A 8-Pin, MSOP

RS Stock No.: 802-3821Brand: Analog DevicesManufacturers Part No.: ADP3624ARHZ
brand-logo
View all in Home

Technical Document

Specifications

Pin Count

8

Package Type

MSOP

Number of Outputs

2

Topology

High and Low Side

High and Low Sides Dependency

Independent

Number of Drivers

2

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices ADP3624ARHZ Dual High and Low Side MOSFET Power Driver, 4A 8-Pin, MSOP

P.O.A.

Analog Devices ADP3624ARHZ Dual High and Low Side MOSFET Power Driver, 4A 8-Pin, MSOP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pin Count

8

Package Type

MSOP

Number of Outputs

2

Topology

High and Low Side

High and Low Sides Dependency

Independent

Number of Drivers

2

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more