ADSP-21375KSWZ-2B Analog Devices SHARC, 32bit DSP 800MHz 2 Mbit ROM 208-Pin LQFP

RS Stock No.: 160-2635Brand: Analog DevicesManufacturers Part No.: ADSP-21375KSWZ-2B
brand-logo
View all in Digital Signal Processors

Technical Document

Specifications

Maximum Frequency

800MHz

Series

SHARC

Device Million Instructions per Second

266MIPS

Data Bus Width

32bit

RAM Size

0.5 Mbit

Instruction Set Architecture

Harvard

Program Memory Size

2 Mbit

Program Memory Type

ROM

Numeric and Arithmetic Format

Floating Point

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

208

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

1

Length

28.1mm

Number of Ethernet Channels

0

Number of Timers

1

Number of I2C Channels

0

Number of PCI Channels

0

Number of USART Channels

0

Minimum Operating Temperature

0 °C

Dimensions

28.1 x 28.1 x 1.45mm

Number of CAN Channels

0

Height

1.45mm

Number of LIN Channels

0

PWM Channels

16

Width

28.1mm

Number of SPI Channels

2

Maximum Operating Temperature

+70 °C

USB Channels

1

Number of PWM Units

4

Country of Origin

United States

Product details

SHARC® Digital Signal Processors

The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput. Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high performance are the key requirements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ADSP-21375KSWZ-2B Analog Devices SHARC, 32bit DSP 800MHz 2 Mbit ROM 208-Pin LQFP

P.O.A.

ADSP-21375KSWZ-2B Analog Devices SHARC, 32bit DSP 800MHz 2 Mbit ROM 208-Pin LQFP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Frequency

800MHz

Series

SHARC

Device Million Instructions per Second

266MIPS

Data Bus Width

32bit

RAM Size

0.5 Mbit

Instruction Set Architecture

Harvard

Program Memory Size

2 Mbit

Program Memory Type

ROM

Numeric and Arithmetic Format

Floating Point

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

208

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

1

Length

28.1mm

Number of Ethernet Channels

0

Number of Timers

1

Number of I2C Channels

0

Number of PCI Channels

0

Number of USART Channels

0

Minimum Operating Temperature

0 °C

Dimensions

28.1 x 28.1 x 1.45mm

Number of CAN Channels

0

Height

1.45mm

Number of LIN Channels

0

PWM Channels

16

Width

28.1mm

Number of SPI Channels

2

Maximum Operating Temperature

+70 °C

USB Channels

1

Number of PWM Units

4

Country of Origin

United States

Product details

SHARC® Digital Signal Processors

The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput. Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high performance are the key requirements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more