Analog Devices DSP Evaluation Board ADZS-2189M-EZLITE

RS Stock No.: 832-9472Brand: Analog DevicesManufacturers Part No.: ADZS-2189M-EZLITE
brand-logo

Technical Document

Specifications

Classification

Evaluation Board

Technology

DSP

Processor Part Number

ADZS-2189M-EZLITE

Product details

ADSP-2189M DSP Microcomputer EZ-Kit Lite

Analog Devices’ ADSP-2189M EZ-KIT Lite is for initial evaluation of the ADSP-218x DSP family. This EZ-KIT Lite includes the ADSP-2189M DSP board and the code generation debug software which enables users to evaluate potential applications for the ADSP-218X M family of DSPs.
The ADSP-2189M EZ-KIT Lite kit comes with demonstration programs which contain common signal processing algorithms such as convolution and Fibonacci calculations. It also includes programs for demonstrating the hardware features of the ADSP-2189M, including interrupts, overlays, timers and the on-board codec.
- ADSP-2189M DSP
- Supports ADSP-218x DSP family
- RS-232 interface port
- 2Mbit or greater boot protected flash PROM
- Expansion capabilities
- Evaluation suite of VisualDSP++
- Support for 2.5 and 3.3 I/O selectable
- AD 73322 codec
- CE certified

System Requirements
- Windows® 9x/NT 4.0 Windows 2000, ME and XP
- Intel Pentium® processor 166 MGHz or faster
- 32 MB RAM and 200 MB available hard disk space
- One RS-232 compatible serial port
- VisualDSP++ 3.5

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices DSP Evaluation Board ADZS-2189M-EZLITE

P.O.A.

Analog Devices DSP Evaluation Board ADZS-2189M-EZLITE
Stock information temporarily unavailable.

Technical Document

Specifications

Classification

Evaluation Board

Technology

DSP

Processor Part Number

ADZS-2189M-EZLITE

Product details

ADSP-2189M DSP Microcomputer EZ-Kit Lite

Analog Devices’ ADSP-2189M EZ-KIT Lite is for initial evaluation of the ADSP-218x DSP family. This EZ-KIT Lite includes the ADSP-2189M DSP board and the code generation debug software which enables users to evaluate potential applications for the ADSP-218X M family of DSPs.
The ADSP-2189M EZ-KIT Lite kit comes with demonstration programs which contain common signal processing algorithms such as convolution and Fibonacci calculations. It also includes programs for demonstrating the hardware features of the ADSP-2189M, including interrupts, overlays, timers and the on-board codec.
- ADSP-2189M DSP
- Supports ADSP-218x DSP family
- RS-232 interface port
- 2Mbit or greater boot protected flash PROM
- Expansion capabilities
- Evaluation suite of VisualDSP++
- Support for 2.5 and 3.3 I/O selectable
- AD 73322 codec
- CE certified

System Requirements
- Windows® 9x/NT 4.0 Windows 2000, ME and XP
- Intel Pentium® processor 166 MGHz or faster
- 32 MB RAM and 200 MB available hard disk space
- One RS-232 compatible serial port
- VisualDSP++ 3.5